
Highlights & Details
BOROSCOPE PCE-VE 200-S
- 3.7 mm cable diameter
- 3.5" display
- Brightness can be adjusted on the camera head
- 2600 mAh rechargeable battery
- Cable length 1 m
- SD card slot for Micro SD card
Technical specifications
- Display 3.5" LCD Resolution video function AVI (640 x 480) Resolution Image function JPEG (16+B53200 x 1200) Image rotation 180° rotation and mirror function Freeze function yes zoom up to 4x Storage medium: Micro SD card Menu languages German English Spanish French Russian Japanese Simplified Chinese Traditional Chinese Interfaces Micro USB 2.0TV output:Micro SD-card slot. TV output PAL Power supply Li-ion rechargeable battery capacity 2600 mAh Operating conditions -10 ... +40 °C, rel. humidity< 75 % Technical specification of the video boroscope PCE-VE 200-S (boroscopic cable) cable diameter 3.7 mm Image sensor 1/8 " CMOS chip Resolution camera 640 x 480 pixels Illumination of the camera 6 white LEDs (intensity can be set) Field of view / angle of view 90 ° Field of view 15 ... 100 mm Length of camera hose 1 m Semi-felxibel connecting cable (semi-rigid spiral) Ambient conditions of the video boroscope PCE-VE 200-S. Probe operating temperature In air: -10 … +50 °C. In water +5 … +50 °C Main unit in air: -10 … +50 °C. Relative humidity probe and main unit 15 ... 90 % Liquid resistance probe and main unit Machine oil, light oil or saline 5% protection against penetration Water, oil and dust probe, according to protection class IP67 Main unit Rain in wind (battery compartment must be closed) not under water
- Product type
Endoscope
- Probe diameter
3.7 mm
- Probe length
1 m
- Endoscope features
LED lit
Video output
Image function
- Display resolution
1600 x 1200 Pixel
- Camera resolution
640 x 480 Pixel
- Digital zoom
4 x
IP54
- Field of view
90°
- Weight
354 g
- Handle grip dimensions
110 x 145 x 38 mm
- Dim
(L x W x H) 110 x 145 x 38 mm
- Length
110 mm
- Width
145 mm
- Height
38 mm
- Type
PCE-VE 200-S
Documents & Downloads
Datasheet
Datasheet 2452704 PCE Instruments PCE-VE 200-S Endoscope Probe diameter: 3.7 mm Probe length: 1 m
User & Safety Instructions
User & Safety Instructions 2452704 PCE Instruments PCE-VE 200-S Endoscope Probe diameter: 3.7 mm Probe length: 1 m
Description
Boroscope for non-destructive machine diagnosis / diameter Camera head: 3.7 mm / 3.5" LC display / 2600 mAh rechargeable battery / cable length 1 m / 6 white, adjustable LEDs on the camera head / card slot for micro SD card The Video boroscope PCE-VE 200-S is an inspection camera for non-destructive measurement. This makes the video boroscope the ideal tool for diagnosis in places that are difficult to access. The areas of mechanical engineering, sanitary and heating construction, and the entire construction and construction industry are among the main areas of application of the video boroscope. The video boroscope is also suitable for use in the automotive industry. Due to the fact that it has a camera hose of one meter length, it is possible to use the video boroscope in such a way that in many cases it is not necessary to dismantle machines or motors. This means, in turn, a saving of time and money. The camera head of the video boroscope has bright LEDs that can be controlled and adjusted by the user on the device. The LEDs have different brightness levels, so that an optimum illumination is made possible at the point of interest. This means that there can be no overexposure, which would cause the image shown on the display to become unrecognizable because the camera of the video boroscope is blinded. Apart from the lighting, there is also the function of a digital magnification for the current image section. Here you have the 2-fold, 3-fold or 4-fold magnification level available. The recorded images and videos are automatically saved on the micro SD card. This means that they can read and document the images from the Viedo boroscope later.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x Video boroscope PCE-VE 200-S
- 1x USB cable
- 1 x USB adapter
- 1x user manual














