
Technical specifications
- Product type
Endoscope
- Probe diameter
6.2 mm
- Probe length
60 mm
- Endoscope features
Audio function
Image function
Digital zoom
LED lit
Swivelling
SD card slot
Video output
- Display resolution
480 x 272 Pixel
- Camera resolution
1920 x 1080 Pixel
- Digital zoom
4 x
IP67
- Field of view
90°
- Max. bend radius
30 mm
- Weight
431 g
- Dim
(L x W x H) 225 x 125 x 50 mm
- Length
225 mm
- Width
125 mm
- Height
50 mm
- Type
PCE-VE 300N
Documents & Downloads
Datasheet
Datasheet 3594539 PCE Instruments PCE-VE 300N Endoscope Probe diameter: 6.2 mm Probe length: 60 mm
User & Safety Instructions
User & Safety Instructions 3594539 PCE Instruments PCE-VE 300N Endoscope Probe diameter: 6.2 mm Probe length: 60 mm












