
Highlights & Details
Industry - endoscope PCE-VE 350HR3
- With boost function: Better pictures in dark environment
- Image rotation possible
- Flexible cable
- Hose diameter 6.0 mm
- Image / Photos and Videos
- LED lighting (2 additional side LEDs)
Technical specifications
- Technical data Flexible cable 3000 mm Image sensor CMOS Resolution / image sensor (dynamic / static) 320 x 240 / 640 x 480 Frame rate 30 / s. Illumination automatic White balance Field of view / viewing angle 67 ° Field of view 1.5 ... 10 cm Lighting 4 LEDs`s front / 2 LEDs on the side cable diameter 6.0 mm Camera head movable in 2 directions (135°) Bending radius: ≥ 90 mm Display 3.5" TFT screen Interface Mini-USB 1.1 (AVout / AVIN) Image memory 8 GB SD memory card Compression format MPEG4 Image format JPEG (640 x 480) Video output format NTSC & PAL Video format ASF (320 x 240) Operating and storage temperature -10 ... +50 °C Power supply rechargeable 3.7 V Li-ion battery Weight with carrying case 450 g
- Product type
Endoscope
- Probe diameter
6 mm
- Probe length
3000 mm
- Endoscope features
SD card slot
High-resolution
Image function
Video output
LED lit
- Camera resolution
640 x 480 Pixel
- Field of view
67°
- Max. bend radius
90 mm
- Weight
450 g
- Dim
(L x W x H) 207 x 118 x 37 mm
- Length
207 mm
- Width
118 mm
- Height
37 mm
- Type
PCE-VE 350HR3
Documents & Downloads
Datasheet
Datasheet 2452714 PCE Instruments PCE-VE 350HR3 Endoscope Probe diameter: 6 mm Probe length: 3000 mm
User & Safety Instructions
User & Safety Instructions 2452714 PCE Instruments PCE-VE 350HR3 Endoscope Probe diameter: 6 mm Probe length: 3000 mm
Description
2-way endoscope for industry and trade / 8 GB memory card for images and videos / diameter 6.0 mm / 2-way optics The 2-way endoscope PCE-VE 350HR3 is the absolute optimum for maintenance engineers and development engineers. This 2-way endoscope enables you to store insights into the interior of machines and plants and these images and video sequences on an SD card. Please also note the small diameter of the measuring hose (6.0 mm). This allows you to penetrate into the smallest components. And with a hose effective length of 3000 mm. Handling with the 2-way endoscope is child's play: Guide the flexible cable through a hole or a cavity close to the point to be viewed and look at everything on the display. With the joystick you can now move the camera tip in 2 directions. Now you can take a photo for documentation, which is stored in the internal memory of the 2-way endoscope. Transfer the image to a PC at will. There you can analyze it in peace or show it to other people. Thanks to the flexible guide, low weight and excellent optics, the 2-way endoscope makes it very easy and early to identify weak points and problem areas and thus take specific preventive measures without having to carry out complex dismantling first. Make your daily work easier and use the 2-way endoscope PCE-VE 350HR3 for maintenance and inspection of your plant/machines and save time and costs for dismantling the machines.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x 2-way endoscope PCE-VE 350HR3 incl. camera head with 2-way optics
- 1 x 8 GB SD memory card
- 1x USB cable
- 1 x case
- 1 x battery charging power supply
- 1x user manual
- Please note: Not suitable for medical purposes!














