
Highlights & Details
BOROSCOPE PCE-VE 380N
- Camera head with only 28 mm diameter
- Camera head waterproof
- Bright LED lighting
- Incl. handset
- Connecting cable with 30 meters length
- Operation via accumulators
- SD card memory
- Supplied in a case complete with centering star and SD card
Technical specifications
- cable diameter 28 mm Cable length 30 m. Field of view depth 10.... mm Field of view / viewing angle 150.8 ° Lighting 8 LEDs`s Illumination automatic White balance Image sensor CMOS Image sensor 640 x 480 Frame rate 30 / s. Display 3.5" TFT screen Interface Mini-USB 1.1 and AV out Storage possibility of image and video Image memory 8 GB SD memory card (incl.) Compression format MPEG4 Image format JPEG (640 x 480) Video output format NTSC & PAL Video format ASF (320 x 240) Menu navigation Menu navigation Operating and storage temperature -10 ... +70 °C Power supply rechargeable 3.7 V Li-ion battery Dimensions of hand-held device 207 mm x 118 mm (79 mm) x 37 mm Protection class camera IP 68
- Product type
Endoscope
- Probe diameter
28 mm
- Probe length
30 m
- Endoscope features
LED lit
Video output
Image function
- Display resolution
640 x 480 Pixel
- Camera resolution
640 x 480 Pixel
IP52
- Field of view
150°
- Weight
390 g
- Handle grip dimensions
79 mm
- Dim
(L x W x H) 207 x 118 x 37 mm
- Length
207 mm
- Width
118 mm
- Height
37 mm
- Type
PCE-VE 380N
Documents & Downloads
Datasheet
Datasheet 2452717 PCE Instruments PCE-VE 380N Endoscope Probe diameter: 28 mm Probe length: 30 m
User & Safety Instructions
User & Safety Instructions 2452717 PCE Instruments PCE-VE 380N Endoscope Probe diameter: 28 mm Probe length: 30 m
Description
Boroscope PCE-VE 380N for industrial companies, craft enterprises or workshops / with 8 GB memory card / Video recording and image recording / diameter 28 mm / 30 meters Push cable the endoscope PCE-VE 380N enables you new, optical insights into the interior of machines and plants as well as in cavities, ventilation ducts, drop pipes, chimneys, sewage pipes... The endoscope is the ideal tool for maintenance and servicing in every industrial company, craft enterprise or workshop. An optical analysis with an endoscope has never been so easy. This endoscope offers you the entry in the professional video inspection. Easily and independantly of the mains, you inspect damaged areas in machines and plants, pipes and other cavities. The robust camera head with a diameter of only 28 mm masters bends even in pipes with a diameter of only 50 mm. With the endoscope, images and video sequences of the components to be examined can be stored directly in the device on the SD card.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x boroscope PCE-VE 380N
- 1 x endoscope cable on roll
- 1 x centering star
- 1 x 8GB SD card
- 1 x carrying case















