
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-VE 40
- Semi-rigid camera probe Ø 5.5 mm
- Camera resolution 1280 x 720
- Picture and video recording
- Digital Zoom 1×, 2×, 3×
- 8 GB Micro SD card
- Probe attachments included
Technical specifications
- General Technical Data
- Cable type PVC
- Cable length 3 m
- Display type TFT color display
- Display size 4.5 inches
- Display resolution 854 x 480 pixels
- Storage medium: Micro SD card
- Storage capacity: 8 GB
- Storage capacity (additional information) up to 128 GB possible
- Interface USB-C
- Camera resolution 1280 x 720
- Camera alignment front 0°
- Operating time 3 h
- Automatic shutdown of ... to 30 ... 120 min.
- Diameter of camera head 5.5 mm
- 32 mm camera probe length
- Metal camera probe
- Semi-rigid motion camera probe
- Protection class IP67 camera probe
- Field of view 70°
- Field of view depth 30 ... 80 mm
- Brightness 6 LED's
- Image / video format MP4, jpg
- Image frequency 25 fps
- Menu language: English (US), English (GB), French, Spanish
- IP67 protection (device)
- Voltage supply: 5 V DC / 1.5 A
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- Capacity 2000 mAh
- Operating conditions -10 ... 50 °C , 0 ... 85 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 35 x 170 x 83 mm
- Weight 250 g
- Product type
Inspection camera
- Probe diameter
5.5 mm
- Probe length
32 mm
- Endoscope features
Swivelling
LED lit
Video output
SD card slot
- Display resolution
854 x 480 Pixel
- Camera resolution
1280 x 720 Pixel
- Digital zoom
3 x
IP67
- Power supply (details)
5 V DC
- Field of view
70°
- Weight
250 g
- Dim
(L x W x H) 35 x 170 x 83 mm
- Length
35 mm
- Width
170 mm
- Height
83 mm
- Type
PCE-VE 40
Documents & Downloads
Datasheet
Datasheet 3812984 PCE Instruments PCE-VE 40 Inspection camera Probe diameter: 5.5 mm Probe length: 32 mm
User & Safety Instructions
User & Safety Instructions 3812984 PCE Instruments PCE-VE 40 Inspection camera Probe diameter: 5.5 mm Probe length: 32 mm
Description
The video endoscope is used for inspection of hard-to-reach areas such as motors, pipes, machines and cavities and enables non-destructive visual inspection without dismantling.
The video endoscope features a 4.5 inch TFT color display with a resolution of 854 × 480 pixels and an HD camera probe with up to 1280 × 720 pixels. The video endoscope features video and video recording directly to a micro-SD card, eliminating the need for external devices. An integrated, adjustable LED lighting provides good visibility even in dark areas, while the digital Zoom enables a more exact consideration of details. The camera sensor is also protected according to IP67 and is thus suitable for use in demanding environments. In addition, different attachments can be used like magnet, hook or mirror, in order to grab the objects or to reach lateral viewing areas.
The video endoscope is used by mechanics, craftsmen and technicians to detect damage, blockages or wear quickly and reliably in hard-to-reach areas.
Not for medical use!
This text is machine translated.
The video endoscope features a 4.5 inch TFT color display with a resolution of 854 × 480 pixels and an HD camera probe with up to 1280 × 720 pixels. The video endoscope features video and video recording directly to a micro-SD card, eliminating the need for external devices. An integrated, adjustable LED lighting provides good visibility even in dark areas, while the digital Zoom enables a more exact consideration of details. The camera sensor is also protected according to IP67 and is thus suitable for use in demanding environments. In addition, different attachments can be used like magnet, hook or mirror, in order to grab the objects or to reach lateral viewing areas.
The video endoscope is used by mechanics, craftsmen and technicians to detect damage, blockages or wear quickly and reliably in hard-to-reach areas.
Not for medical use!
This text is machine translated.
Scope of delivery
- 1 x video endoscope PCE-VE 40
- 1 x 3 m PVC gooseneck camera
- 1 x threaded cap for camera housing
- 1 x mirror attachment
- 1 x magnet attachment
- 1 x hook attachment
- 1 x USB-C cable
- 1 x appliance bag
- 1 x Micro SD-Card 8 GB
- 1x user manual










