
Highlights & Details
Data logger PCE-VM 5000
- Frequency range: 10 Hz ... 1 kHz
- Measurement of acceleration, speed and vibration path
- Connection of up to 4 sensors simultaneously
- Data Storage on SD Card
- Rugged design
- Precise measurements
- Large backlit display
Technical specifications
- Acceleration Unit: M/s² Range: 0.5 ... 199.9 m/s² Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Unit: g Range: 0.05 ... 20.39 g Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Unit: Ft/s² Range: 2 ... 656 ft/s² Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Calibration point 50 m/s² (160 Hz) Speed Unit: Mm/s Range: 0.5 ... 199.9 mm/s Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Unit: Cm/s Range: 0.05 ... 19.99 cm/s Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Unit: Inch/s Range: 0.02 ... 7.89 inch/s Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Calibration point 50 mm/s (160 Hz) Vibration path Unit: Mm 1.999 mm range Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Unit: Inch Range: 0.078 inch Accuracy: ± (5 % rdg + 5 d) @ 80 and 160 Hz Calibration point 0.141 mm (160 Hz) Display 82 x 61 mm LCD with background lighting Number of channels 4 input channels Measuring modes: Speed, acceleration, oscillation travel Acceleration units: M/s², g, ft/s² Speed: Mm/s, cm/s, inches/s Expansion: Mm, inches Frequency range 10 Hz ... 1 kHz Maximum Hold Acceleration, Speed: Measures / updates the maximum vibration path: Measures / updates the p-p value Max. Hold acceleration, speed: Measures / updates max. Maximum vibration path: Measures / updates Max. p-p value Max. Hold-Reset Push button activation Zero-Function Push-button activation for acceleration (RMS) measurements Data logger sampling rate automatic: 1 ... 3,600 seconds manual: At the touch of a button Memory card SD memory card (1 ... 16GB GB) Data hold function holds the displayed measured value Audio output point Mini stereo jack socket Max. Voltage: 2 V Output resistance: 100 Ohm Operating temperature 0 ... +50 °C operating humidity 85 % RH max. power supply 8 x 1.5 V AA batteries or 9 V mains adapter power consumption NiMH battery 3 x 2700 mAh operating/charging time normal operation: Approx. 12 mA dc with backlight off and data logger on: Approx. 35 mA dc Weight measuring device: 515 g probe with cable and magnetic base: 99 g Main unit dimensions: 203 x 76 x 38 mm Probe: 16 x 37 mm in diameter Cable length: 1.2 m.
- Product type
Acceleration data logger
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 203 x 76 x 38 mm
- Weight
515 g
- Width
76 mm
- Height
38 mm
- Length
203 mm
- Interfaces
Europlug
RS232
USB
- Type
PCE-VM 5000
- Display
LCD
Digital
- Reading type
Acceleration
Speed
Vibration
Frequency
Documents & Downloads
Datasheet
Datasheet 2452722 PCE Instruments PCE-VM 5000 PCE-VM 5000 Acceleration data logger
User & Safety Instructions
User & Safety Instructions 2452722 PCE Instruments PCE-VM 5000 PCE-VM 5000 Acceleration data logger
Description
4-channel vibration data logger PCE-VM 5000 for measuring speed, acceleration and vibration path of vibrations of the 4-channel vibration data logger PCE-VM 5000 is able to carry out vibration measurements at up to 4 places at the same time. The data logger can be used to measure the speed, acceleration and vibration path in a frequency range from 10 Hz to 1 kHz. The cable of the vibration sensors is 1.2 m long, so that the data logger can record vibrations at different places of the component to be examined. The recorded data can be viewed directly on the display or transferred with the SD card to a PC and further analyzed in Excel.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x PCE-VM 5000 data logger
- 2 x probe with cable and magnetic base (1.2 m)
- 8 x 1.5 V AA batteries
- 1 x carrying case
- 1x user manual














