
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-VT 3750-ICA
- Automatic ISO 10816-3 evaluation
- easy to operate
- For mobile vibration measurement
- Colour graphical display
- Peak hold function
- Inc. headphones
- Incl. ISO calibration certificate
Technical specifications
- Acceleration
- Measuring range 0 ... 399.9 ft/s²
- Resolution 0.1 ft/s²
- Accuracy ±2 %
- Frequency range 1 kHz ... 10 kHz, 10 Hz ... 10 kHz
- Speed
- Measuring range 0 ... 399.9 km/h
- Resolution 0.1 mm/s.
- Accuracy ±2 %
- Frequency range 10 Hz ... 1 kHz
- Way
- Measuring range 0 ... 3.9 inch
- Resolution 1 inch
- Accuracy ±2 %
- Frequency range 10 Hz ... 200 Hz
- Sensor
- Name PCE-VT 3xxx SENSOR
- Additional description Resonance frequency: 24 kHz,Cross sensitivity: Δ 5%,Destruction limit: 5000 g (Peak),Housing material: Stainless steel,Mounting thread: ¼ - 28 UNF
- Dimensions Ø 29 x 81 mm
- General Technical Data
- Number of measurement channels 1
- Measurement functions RMS, peak, peak-peak, crest factor
- Frequency 10 ... 10000 Hz
- Display type LCD
- Display size 2.8 inches
- Menu language English (US), German, French, Spanish, Italian, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, Japanese
- Protection class (device) IP52
- Battery 3 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 165 x 85 x 32 mm
- Further dimensions Vibration sensor Ø17 x 46 mm, headphone connection 3.5 mm jack
- Weighs 239 g.
- Other weights vibration sensor 52 g.
- Basic accuracy
±2 %
- Product type
High-performance vibration tester
- Reading type
Acceleration
Speed
Vibration
- Display
LCD
- Operating voltage
3 x 1.5 V AA batteries V
- Dim
(L x W x H) 85 x 32 x 165 mm
- Weight
239 g
- Minimum object size
1 cm
- Width
32 mm
- Height
165 mm
- Length
85 mm
- Interfaces
DIN plug 5-pin
- Type
PCE-VT 3750-ICA
Documents & Downloads
Datasheet
Datasheet 3812929 PCE Instruments PCE-VT 3750-ICA High-performance vibration tester ±2 %
User & Safety Instructions
User & Safety Instructions 3812929 PCE Instruments PCE-VT 3750-ICA High-performance vibration tester ±2 %
Description
The vibration meter is Ideal for maintenance personnel for quick inspection of vibrating parts, machines and equipment. This vibration meter specifies the vibration acceleration, the vibration speed and the swinging path directly at the display. Thus you can quickly and safely detect and track the imbalance and developing bearing damages. The vibration meter is equipped with a mode that allows measurement according to ISO 10816-3. The tachometer analyzes the measurement values and automatically shows a good-bad evaluation on the display.
The vibration meter is supplied with sensor to the spiral cable, holding magnet, service bag and batteries. The display of the vibration meter is a colorful graphical display, which simplifies operation, since all instructions and menu items are displayed in clear text. The 12 languages in the menu of the vibration meter are easily switchable.
This text is machine translated.
The vibration meter is supplied with sensor to the spiral cable, holding magnet, service bag and batteries. The display of the vibration meter is a colorful graphical display, which simplifies operation, since all instructions and menu items are displayed in clear text. The 12 languages in the menu of the vibration meter are easily switchable.
This text is machine translated.
Features
- Automatic ISO 10816-3 evaluation
- easy to operate
- For mobile vibration measurement
- Colour graphical display
- Peak hold function
- Inc. headphones
- Incl. ISO calibration certificate
Scope of delivery
- 1 x vibration meter PCE-VT 3750-ICA
- 1 x sensor with spiral cable PCE-VT 3xxx SENSOR
- 1 x PCE-VT VMH magnetic holder
- 3 x 1.5 V AA battery
- 1 x QuickStart Guide
- 1 x case
- 1 x headphones
- 1 x ISO calibration certificate
Hints
PCE Instruments Vibration Meter PCE-VT 3750-ICA incl. ISO calibration certificate and headphones for measurement and display|Vibration Meters|Accelerators | Vibration Meters















