
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-VT 3800-ICA
- Data logger
- Automatic ISO 10816-3 evaluation
- Measurement range up to 399.9 m/s²
- Hand device for mobile vibration measurement
- Rechargeable battery
- 2.48" LC Display
- Incl. ISO calibration certificate
Technical specifications
- Acceleration
- Measuring range 0 ... 399.9 ft/s²
- Resolution 0.1 ft/s²
- Accuracy ±2 %
- Frequency range 10 Hz ... 10 kHz,1 kHz ... 10 kHz
- Speed
- Measuring range 0 ... 399.9 km/h
- Resolution 0.1 mm/s.
- Accuracy ±2 %
- Frequency range 10 Hz ... 1 kHz
- Way
- Measuring range 0 ... 3.9 inch
- Resolution 1 inch
- Accuracy ±2 %
- Frequency range 10 Hz ... 200 Hz
- Sensor
- Name PCE-VT 3xxx SENSOR
- Additional description Resonance frequency: 24 kHz,Cross sensitivity: Δ 5%,Destruction limit: 5000 g (Peak),Housing material: Stainless steel,Mounting thread: ¼ - 28 UNF
- Dimensions Ø 17 x 46 mm
- General Technical Data
- Number of measurement channels 1
- Measurement functions RMS, peak, peak-peak, crest factor
- Metric unit(s), Imperial
- Frequency 10 ... 10000 Hz
- Display type LCD
- Display size 2.8 inches
- Storage medium Internal memory
- Memory capacity: 2160000 values
- Storage intervals of 1 s.
- Storage intervals of up to 12 min.
- Interface Micro-USB
- ISO 10816-3 standard(s)
- Menu language English (US), Polish, Spanish, German, Chinese, Russian, Japanese, French, Italian, Turkish, Dutch, Portuguese
- Protection class (device) IP52
- Power supply for rechargeable battery 3.7 V, USB 5 VDC, 500 mA
- Battery/Battery 1 x 3.7 V internal , Lithium-polymer battery
- Capacity 2500 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 165 x 85 x 32 mm
- Further dimensions vibration sensor Ø17 x 46 mm
- Weighs 239 g.
- Other weights vibration sensor 52 g.
- Basic accuracy
±2 %
- Product type
Accelerometer
- Reading type
Acceleration
Speed
Vibration
- Display
LCD
- Operating voltage
Internal LiPo rechargeable battery (3.7 V, 2500 mAh)
External USB 5 VDC, 500 mA V
- Dim
(L x W x H) 85 x 32 x 165 mm
- Weight
239 g
- Minimum object size
1 cm
- Width
32 mm
- Height
165 mm
- Length
85 mm
- Interfaces
DIN plug 5-pin
Micro USB
Micro USB plug
USB device
USB
- Type
PCE-VT 3800-ICA
Documents & Downloads
Datasheet
Datasheet 3812931 PCE Instruments PCE-VT 3800-ICA Accelerometer ±2 %
User & Safety Instructions
User & Safety Instructions 3812931 PCE Instruments PCE-VT 3800-ICA Accelerometer ±2 %
Description
The vibration meter is the ideal companion for checking vibrating parts, machines and systems. The external vibration sensor in the vibration measuring device for vibration can be used to determine the oscillation range up to 3.9 mm, the vibration velocity up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s². As measuring parameters are available in the vibration meter RMS, peak, peak and crest factor. Another function of the vibration meter is the automatic evaluation in accordance with ISO 10816-3. Thus, the vibration meter can determine the current vibration condition of a machine by means of a good-bad evaluation. This allows the vibration meter to be used for repair or maintenance work on machines, for example. The built-in LiPo battery with a capacity of 2500 mAh is a battery runtime of up to 20 hours possible. The LiPo battery can be recharged via the micro-USB interface on the vibration meter.
In order to process the measured values further, they can be stored directly on the data collector for vibrations. An internal memory is available for this purpose. In this case, the measured values can be saved manually or automatically by the data collector for vibrations. After a measurement, the recorded measured values can be read from a PC. With the software for the data collector for vibrations, the measured data can now be analyzed on the basis of the graphical display and table list. The measured data can be exported as a CSV file for further processing. If a firmware update is available for the data collector for vibration, this can also be done directly via the software.
This text is machine translated.
In order to process the measured values further, they can be stored directly on the data collector for vibrations. An internal memory is available for this purpose. In this case, the measured values can be saved manually or automatically by the data collector for vibrations. After a measurement, the recorded measured values can be read from a PC. With the software for the data collector for vibrations, the measured data can now be analyzed on the basis of the graphical display and table list. The measured data can be exported as a CSV file for further processing. If a firmware update is available for the data collector for vibration, this can also be done directly via the software.
This text is machine translated.
Features
- Peak value measurement for machines and systems
- Software
- Many menu languages
- Data logger
- Automatic ISO 10816-3 evaluation
- Rechargeable battery
- Colour graphical display
- ISO calibration
Scope of delivery
- 1 x vibration meter PCE-VT 3800-ICA
- 1 x sensors
- 1 x Spiral cable
- 1 x magnet adapter
- 1 x micro USB cable
- 1 x USB stick with software and instructions
- 1 x quick instructions
- 1 x Service case
- 1 x ISO calibration certificate
Hints
PCE Instruments Vibration measurement technology PCE-VT 3800-ICA incl. ISO calibration certificate for professional measurement and display with storage & software - developed by our engineers for universal use as a vibration measuring device |Acceleration sensor |Data collector for vibration















