
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-VT 3800S-ICA
- Data logger
- Automatic ISO 10816-3 evaluation
- Measurement range up to 399.9 m/s²
- Hand device for mobile vibration measurement
- Rechargeable battery
- 2.48" LC Display
- Incl. ISO calibration certificate
Technical specifications
- Acceleration
- Measuring range 0 ... 399.9 ft/s²
- Resolution 0.1 ft/s²
- Accuracy ±2 %
- Frequency range 10 Hz ... 10 kHz,1 kHz ... 10 kHz
- Speed
- Measuring range 0 ... 399.9 km/h
- Resolution 0.1 mm/s.
- Accuracy ±2 %
- Frequency range 10 Hz ... 1 kHz
- Way
- Measuring range 0 ... 3.9 inch
- Resolution 1 inch
- Accuracy ±2 %
- Frequency range 10 Hz ... 200 Hz
- Sensor
- Name PCE-VT 3xxxS
- Additional description Resonance frequency: 24 kHz,Cross sensitivity: Δ 5%,Destruction limit: 5000 g (Peak),Housing material: Stainless steel and plastic,Mounting thread: ¼ - 28 UNF
- Dimensions Ø 29 x 81 mm
- General Technical Data
- Number of measurement channels 1
- Measurement functions RMS, peak, peak-peak, crest factor
- Frequency 10 ... 10000 Hz
- Display type LCD
- Display size 2.8 inches
- Storage medium Internal memory
- Memory capacity: 2160000 values
- Storage intervals of 1 s.
- Storage intervals of up to 12 min.
- Menu language English (US), German, French, Spanish, Italian, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, Japanese
- Protection class (device) IP52
- Power supply for rechargeable battery 3.7 V, USB 5 VDC, 500 mA
- Battery/Battery 1 x 3.7 V internal , Lithium-polymer battery
- Capacity 2500 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 165 x 85 x 32 mm
- Further dimensions vibration sensor Ø 29 x 81 mm
- Weighs 239 g.
- Other weights vibration sensor 119 g.
- Basic accuracy
±2 %
- Product type
Vibration transducer
- Reading type
Acceleration
Speed
Vibration
- Display
LCD
- Operating voltage
Internal LiPo rechargeable battery (3.7 V, 2500 mAh)
External USB 5 VDC, 500 mA V
- Dim
(L x W x H) 85 x 32 x 165 mm
- Weight
239 g
- Minimum object size
1 cm
- Width
32 mm
- Height
165 mm
- Length
85 mm
- Interfaces
DIN plug 5-pin
Micro USB
Micro USB plug
USB device
USB
- Type
PCE-VT 3800S-ICA
Documents & Downloads
Datasheet
Datasheet 3812932 PCE Instruments PCE-VT 3800S-ICA Vibration transducer ±2 %
User & Safety Instructions
User & Safety Instructions 3812932 PCE Instruments PCE-VT 3800S-ICA Vibration transducer ±2 %
Description
The vibration meter is the ideal companion for checking vibrating parts, machines and systems. The external vibration sensor in the vibration measuring device can be used to determine the oscillation range up to 3.9 mm, the vibration velocity up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s². As measuring parameters are available in the vibration meter RMS, peak, peak and crest factor. Another function of the vibration meter is the automatic evaluation in accordance with ISO 10816-3. Thus, the vibration meter can determine the current vibration condition of a machine by means of a good-bad evaluation. This allows the vibration meter to be used for repair or maintenance work on machines, for example. The built-in LiPo battery with a capacity of 2500 mAh is a battery runtime of up to 20 hours possible. The LiPo battery can be recharged via the micro-USB interface on the vibration meter.
To process the measured values further, they can be stored directly on the vibration meter. An internal memory is available for this purpose. The measured values can be stored manually and automatically by the vibration meter. After a measurement, the recorded measured values can be read from a PC. With the software for the vibration meter, the measuring data can now be analyzed on the basis of the graphical display and in tabular lists. The measured data can be exported as a CSV file for further processing. If a firmware update for the vibration meter is available, this can also be done directly via the software.
This text is machine translated.
To process the measured values further, they can be stored directly on the vibration meter. An internal memory is available for this purpose. The measured values can be stored manually and automatically by the vibration meter. After a measurement, the recorded measured values can be read from a PC. With the software for the vibration meter, the measuring data can now be analyzed on the basis of the graphical display and in tabular lists. The measured data can be exported as a CSV file for further processing. If a firmware update for the vibration meter is available, this can also be done directly via the software.
This text is machine translated.
Features
- Peak value measurement for machines and systems
- Software
- Many menu languages
- Data logger
- Automatic ISO 10816-3 evaluation
- Rechargeable battery
- Colour graphical display
- Incl. ISO calibration certificate
Scope of delivery
- 1 x vibration meter PCE-VT 3800S-ICA
- 1 x sensors with handle
- 1 x spiral cable,
- 1 x Measuring tip
- 1 x micro USB cable
- 1 x USB stick with software and instructions
- 1 x quick instructions
- 1 x Service case
- 1 x ISO calibration certificate
Hints
PCE Instruments Vibration measurement technology PCE-VT 3800S-ICA incl. ISO calibration certificate for professional measurement & display with storage & software - developed by our engineers for universal use as a vibration measuring device |Acceleration sensor |Data collector for vibration















