
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-VT 3850-ICA
- Data logger
- Automatic ISO 10816-3 evaluation
- Measurement range up to 399.9 m/s²
- Hand device for mobile vibration measurement
- Rechargeable battery
- 2.8" LC Display
- Inc. headphones
- Incl. ISO calibration certificate
Technical specifications
- Acceleration
- Measuring range 0 ... 399.9 ft/s²
- Resolution 0.1 ft/s²
- Accuracy ±2 %
- Frequency range 10 Hz ... 10 kHz,1 kHz ... 10 kHz
- Speed
- Measuring range 0 ... 399.9 km/h
- Resolution 0.1 mm/s.
- Accuracy ±2 %
- Frequency range 10 Hz ... 1 kHz
- Way
- Measuring range 0 ... 3.9 inch
- Resolution 1 inch
- Accuracy ±2 %
- Frequency range 10 Hz ... 200 Hz
- Sensor
- Name PCE-VT 3xxx SENSOR
- Additional description Resonance frequency: 24 kHz,Cross sensitivity: Δ 5%,Destruction limit: 5000 g (Peak),Housing material: Stainless steel,Mounting thread: ¼ - 28 UNF
- Dimensions Ø 17 x 46 mm
- General Technical Data
- Number of measurement channels 1
- Measurement functions RMS, peak, peak-peak, crest factor
- Frequency 10 ... 10000 Hz
- Display type LCD
- Display size 2.8 inches
- Storage medium Internal memory
- Memory capacity: 2160000 values
- Storage intervals of 1 s.
- Storage intervals of up to 12 min.
- Interface Micro USB, 3.5 mm jack
- Menu language English (US), German, French, Spanish, Italian, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, Japanese
- Protection class (device) IP52
- Power supply for rechargeable battery 3.7 V, USB 5 VDC, 500 mA
- Battery/Battery 1 x 3.7 V internal , Lithium-polymer battery
- Capacity 2500 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 165 x 85 x 32 mm
- Further dimensions Vibration sensor Ø 17 x 46 mm, headphone connection 3.5 mm jack
- Weighs 239 g.
- Other weights vibration sensor 52 g.
- Basic accuracy
±2 %
- Product type
Vibration transducer
- Reading type
Acceleration
Speed
Vibration
- Display
LCD
- Operating voltage
Internal LiPo rechargeable battery (3.7 V, 2500 mAh)
External USB 5 VDC, 500 mA V
- Dim
(L x W x H) 85 x 32 x 165 mm
- Weight
239 g
- Minimum object size
1 cm
- Width
32 mm
- Height
165 mm
- Length
85 mm
- Type
PCE-VT 3850-ICA
Documents & Downloads
Datasheet
Datasheet 3812933 PCE Instruments PCE-VT 3850-ICA Vibration transducer ±2 %
User & Safety Instructions
User & Safety Instructions 3812933 PCE Instruments PCE-VT 3850-ICA Vibration transducer ±2 %
Description
The acceleration sensor for vibration is the ideal companion for checking the vibrating parts, machines and systems. The external vibration sensor of the accelerometer can be used to determine the oscillation range up to 3.9 mm, the oscillation speed up to 399.9 mm/s and the vibration acceleration up to 399.9 m/s². The measurement parameters for the acceleration sensor are RMS, peak, peak-peak and crest factor. Another function of the accelerometer is the automatic evaluation according to ISO 10816-3. Thus, the accelerometer can determine the current vibration state of a machine by means of a good-bad evaluation. This allows the accelerometer to be used for repair and maintenance work on machines, for example. The built-in LiPo battery with a capacity of 2500 mAh is a battery runtime of up to 20 hours possible. The LiPo battery can be recharged via the micro-USB interface on the acceleration sensor.
In order to process the measured values further, they can be stored directly on the acceleration sensor. An internal memory is available for this purpose. The measured values can be stored manually or automatically by the accelerometer. After a measurement, the recorded measured values can be read from a PC. With the software for the acceleration sensor, the measured data can now be analyzed on the basis of the graphical display and table list. The measured data can be exported as a CSV file for further processing. If a firmware update is available for the accelerometer, this can also be done directly via the software.
This text is machine translated.
In order to process the measured values further, they can be stored directly on the acceleration sensor. An internal memory is available for this purpose. The measured values can be stored manually or automatically by the accelerometer. After a measurement, the recorded measured values can be read from a PC. With the software for the acceleration sensor, the measured data can now be analyzed on the basis of the graphical display and table list. The measured data can be exported as a CSV file for further processing. If a firmware update is available for the accelerometer, this can also be done directly via the software.
This text is machine translated.
Features
- Data logger
- Automatic ISO 10816-3 evaluation
- Measurement range up to 399.9 m/s²
- Hand device for mobile vibration measurement
- Rechargeable battery
- 2.8" LC Display
- Inc. headphones
Scope of delivery
- 1 x acceleration sensor PCE-VT 3850-ICA
- 1 x sensors
- 1 x Spiral cable
- 1 x magnet adapter
- 1 x micro USB cable
- 1 x USB stick with software and instructions
- 1 x quick instructions
- 1 x case
- 1 x headphones
- 1 x ISO calibration certificate
Hints
PCE Instruments Vibration measurement technology PCE-VT 3850-ICA incl. ISO calibration certificate, measurement & display with memory, software and headphones - developed by our engineers for universal use as a vibration measuring device |Acceleration sensor |Data collector for vibration















