
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-VT 3900-ICA
- For mobile vibration measurement
- Measurement range up to 399.9 m/s²
- FFT analysis
- Route measurement
- Manual measured value memory
- Automatic ISO 10816-3 evaluation
- Internal memory
- 2.48" LC Display
- Rechargeable battery
- Micro-USB interface
- Incl. ISO calibration certificate
Technical specifications
- Acceleration
- Measuring range 0 ... 399.9 ft/s²
- Resolution 0.1 ft/s²
- Accuracy ±2 %
- Frequency range 10 Hz ... 10 kHz,1 kHz ... 10 kHz
- Rotational speed, mechanical
- Measuring range 600 ... 50000 rpm
- Resolution: 1 rpm
- Accuracy 2% from MW.
- Rotational speed, optical
- Measuring range 600 ... 50000 R/min
- Speed
- Measuring range 0 ... 399.9 km/h
- Resolution 0.1 mm/s.
- Accuracy ±2 %
- Frequency range 10 Hz ... 1 kHz
- Way
- Measuring range 0 ... 3.9 inch
- Resolution 1 inch
- Accuracy ±2 %
- Frequency range 10 Hz ... 200 Hz
- Sensor
- Name PCE-VT 3xxx SENSOR
- Additional description Resonance frequency: 24 kHz,Cross sensitivity: Δ 5%,Destruction limit: 5000 g (Peak),Housing material: Stainless steel,Mounting thread: ¼ - 28 UNF
- Dimensions Ø 17 x 46 mm
- General Technical Data
- Number of measurement channels 1
- Measurement functions RMS, peak, peak-peak
- FFT FFT acceleration: 10 Hz ... 8 kHz,FFT Speed: 10 Hz ... 1 kHz,accuracy @ 160 Hz: ±2 %,number of FFT lines: 2048,route measurement: 100 routes with 100 machines each with 100 measurement points each with 1000 measurement values
- Frequency 10 ... 10000 Hz
- Display type LCD
- Display size 2.8 inches
- Memory capacity: 2160000 values
- Storage intervals of 1 s.
- Storage intervals of up to 12 min.
- Menu language English (US), German, French, Spanish, Italian, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, Japanese
- Protection class (device) IP52
- Power supply for rechargeable battery 3.7 V, USB 5 VDC, 500 mA
- Battery/Battery 1 x 3.7 V internal , Lithium-polymer battery
- Capacity 2500 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 165 x 85 x 32 mm
- Further dimensions vibration sensor Ø 17 x 46 mm
- Weighs 239 g.
- Other weights vibration sensor 52 g.
- Basic accuracy
±2 %
- Product type
Accelerometer
- Reading type
Acceleration
Speed
Frequency
Vibration
- Display
LCD
- Operating voltage
Internal LiPo rechargeable battery (3.7 V, 2500 mAh)
External USB 5 VDC, 500 mA V
- Dim
(L x W x H) 85 x 32 x 165 mm
- Weight
239 g
- Minimum object size
1 cm
- Width
32 mm
- Height
165 mm
- Length
85 mm
- Interfaces
DIN plug 5-pin
Micro USB
Micro USB plug
USB device
USB
- Type
PCE-VT 3900-ICA
Documents & Downloads
Datasheet
Datasheet 3812935 PCE Instruments PCE-VT 3900-ICA Accelerometer ±2 %
User & Safety Instructions
User & Safety Instructions 3812935 PCE Instruments PCE-VT 3900-ICA Accelerometer ±2 %
Description
The vibration meter is an ideal measuring device for fast and precise inspection of vibrating parts, machines and plants. This vibration measuring device determines the vibration path via the external vibration sensor (measuring range 0.000 ... 3.9 mm), the oscillation speed (measuring range 0.00 ... 399.9 mm/s) and vibration acceleration (measuring range 0.0 ... 399.9 m/s²). Various measuring parameters are available with the vibration meter, such as RMS, peak, peak and crest factor. The vibration meter is equipped with a mode that allows measurement to be automatically evaluated according to the ISO 10816-3 limits. The vibration meter analyzes the measurement values and shows a corresponding good-bad evaluation on the display. The built-in rechargeable battery in the vibration meter has a capacity of 2500 mAh and can be recharged directly via the attached Micro-USB interface.
Besides the normal measuring mode, the vibration meter has an FFT mode. In FFT mode, the frequency spectrum for the measured vibration velocity or vibration acceleration is calculated and displayed. In a graphical display, the calculated FFT lines are displayed in a general view for the entire frequency band and in parallel in a zoom view for the representation of the individual lines.
The route measurement is an additional function. The route measurement is meant especially for recurring measurements at identical measurement points. This enables an ordered measurement of different measuring points. For this reason the vibration meter finds its application in machine maintenance and repair work because of its extensive measurement functions.
The internal memory of the vibration meter enables the displayed measuring data of the various measuring functions to be saved. The measurement data stored on the vibration meter can be transferred to a PC via the built-in Micro USB interface. The software for the vibration meter then enables a graphical and tabular analysis of the measurement values. These can be exported via the software as a CSV file for further processing of the measurement data. In order to keep the vibration meter always up to date, an automatic firmware update can also be performed along with analysis of the measurement data via the software.
This text is machine translated.
Besides the normal measuring mode, the vibration meter has an FFT mode. In FFT mode, the frequency spectrum for the measured vibration velocity or vibration acceleration is calculated and displayed. In a graphical display, the calculated FFT lines are displayed in a general view for the entire frequency band and in parallel in a zoom view for the representation of the individual lines.
The route measurement is an additional function. The route measurement is meant especially for recurring measurements at identical measurement points. This enables an ordered measurement of different measuring points. For this reason the vibration meter finds its application in machine maintenance and repair work because of its extensive measurement functions.
The internal memory of the vibration meter enables the displayed measuring data of the various measuring functions to be saved. The measurement data stored on the vibration meter can be transferred to a PC via the built-in Micro USB interface. The software for the vibration meter then enables a graphical and tabular analysis of the measurement values. These can be exported via the software as a CSV file for further processing of the measurement data. In order to keep the vibration meter always up to date, an automatic firmware update can also be performed along with analysis of the measurement data via the software.
This text is machine translated.
Features
- For mobile vibration measurement
- Measurement range up to 399.9 m/s²
- FFT analysis
- Route measurement
- Manual measured value memory
- Automatic ISO 10816-3 evaluation
- Internal memory
- 2.48" LC Display
- Rechargeable battery
- Micro-USB interface
Scope of delivery
- 1 x vibration meter PCE-VT 3900-ICA
- 1 x sensors
- 1 x Spiral cable
- 1 x magnet adapter
- 1 x micro USB cable
- 1 x USB stick with software and instructions
- 1 x quick instructions
- 1 x Service case
- 1 x ISO calibration certificate
Hints
PCE Instruments Vibration measurement technology PCE-VT 3900-ICA including ISO calibration certificate for professional measurement and display with storage & software & FFT analysis etc. developed by our engineers for universal use as a vibration measuring device |accelerometer |data collector for vibrations















