
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-WAM 60
- Measuring range 0 ... 1 aw
- Simultaneously up to 4 aw sensors
- 65535 data records per channel
- USB- und RS232-Interface
- Real-time display of the measurement curve
- Display modes Standard, Fast and Continuous
- Software-Real time control
- Integrated printer
- 7" LC Touch Display
- Password protected user profiles
Technical specifications
- Water activity
- Measuring range 0 ... 1 aw
- Resolution 0.0001 aw
- Accuracy ±0.01 aw (10 ... 30 °C)
- Temperature
- Measuring range -10 ... +50 °C
- Resolution 0.01 °C
- Accuracy: ±0.1 °C
- General Technical Data
- Number of measurement channels 4
- Display type LC Touch Display
- Display size 7 inches
- Storage medium Internal memory
- Storage capacity of 65535 records
- Interface USB, RS232
- Sensor capacitive
- Calibration of 1 - 6 points
- Menu language English (US), French, Spanish, Chinese
- Protection class (device) IP20
- Power supply 110 ... 240 V AC 50 / 60 Hz
- Socket type Safety plug
- Weighs 2940 g.
- Operating conditions -10 ... 40 °C , 20 ... 60 % r.F.
- Storage conditions -10 ... 40 °C , 20 ... 60 % r.F.
- Dimensions ( L x W x H ) 265 x 220 x 135 mm
- Product type
AW tester
- Reading type
Temperature
Water activity (aw)
- Accuracy
0.1 °C
- Display
LCD
Manufacturer's standards (no certificate)
- Resolution
0.01 °C
- Power supply (details)
12 V
- Dim
(L x W x H) 265 x 220 x 135 mm
- Weight
2940 g
- Temperature reading range
-10 up to 50 °C
- Temperature reading range (max.)
50 °C
- Temperature reading range (min.)
-10 °C
- Width
220 mm
- Height
135 mm
- Length
265 mm
Documents & Downloads
Datasheet
Datasheet 3324714 PCE Instruments PCE-WAM 60 AW tester Temperature, Water activity (aw)
User & Safety Instructions
User & Safety Instructions 3324714 PCE Instruments PCE-WAM 60 AW tester Temperature, Water activity (aw)
Description
The humidity meter enables a simultaneous or separate measurement of water activity on 4 channels. It measures water activity in the range of 0 ... 1 aw and temperature of -10 ... +50 °C. Our measuring device is equipped with a 7" touch-screen, which displays the data in real time and stores it for later analysis. Results, graphics and measurement data can be accessed at any time. Thanks to the professional sensor the device delivers very accurate results within 3 to 5 minutes.
The humidity meter has three different measurement modes: The normal measurement mode, a fast measurement mode and continuous display mode as well as a real-time display of the measurement curve. It can be calibrated with 1 to 6 points and the menu is available in several languages, including Chinese, English, French and Spanish. The memory of the device can store the data of the 4 channels, whereby each channel can record up to 65535 records. The data can be printed at any time with the built-in printer
The software of the device enables the real-time control and display of water activity and temperature. In addition, the data can be output as PDF, in Excel format or as screenshot.
This moisture meter is suitable for a wide range of applications, including quality control in the food and cosmetics industries, in research institutes, in biological and pharmaceutical research as well as in other scientific laboratories and in paper production.
The moisture meter is supplied with an aw sensor and sample holder. Accessories such as other aw sensors, sample holders as well as spare paper and sample trays can also be purchased from us.
This text is machine translated.
The humidity meter has three different measurement modes: The normal measurement mode, a fast measurement mode and continuous display mode as well as a real-time display of the measurement curve. It can be calibrated with 1 to 6 points and the menu is available in several languages, including Chinese, English, French and Spanish. The memory of the device can store the data of the 4 channels, whereby each channel can record up to 65535 records. The data can be printed at any time with the built-in printer
The software of the device enables the real-time control and display of water activity and temperature. In addition, the data can be output as PDF, in Excel format or as screenshot.
This moisture meter is suitable for a wide range of applications, including quality control in the food and cosmetics industries, in research institutes, in biological and pharmaceutical research as well as in other scientific laboratories and in paper production.
The moisture meter is supplied with an aw sensor and sample holder. Accessories such as other aw sensors, sample holders as well as spare paper and sample trays can also be purchased from us.
This text is machine translated.
Features
- LCD display
- Incl. software
- Password protected user profiles
Scope of delivery
- 1 x humidity meter PCE-WAM 60
- 1 x aw sensor
- 1 x sample holder
- 20 x sample trays
- 1 x USB cable type B to type A
- 1 x power supply 12 V, 5 A
- 1 x PC Software (Windows 10 and higher)
- 1x user manual
- The software is present in the download zone.
- Compatible with Windows 10 and higher.
Hints
PCE Instruments Moisture Meter PCE-WAM 60 for precise water activity measurement |Hygiene Tester |Food Tester |Moisture Meter |Water Analyzer |Moisture Meter















