
Technical specifications
- Product type
RH and temperature data logger
- Max. temperature
125 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 200 x 62 x 38 mm
- Weight
187 g
- Weight, information
incl. rechargeable battery
- Basic accuracy
3 %
- Accuracy ± °C
1 °C
- Calibration range
Humidity
- Humidity reading range (max.)
100 RH
- Humidity reading range (min.)
0 RH
- Humidity reading accuracy
3 RH
- Width
62 mm
- Height
38 mm
- Length
200 mm
- Interfaces
USB-C
- Power supply
Li-ion rechargeable battery
- Min. temperature
-20 °C
- Features
Data logging function
Documents & Downloads
Datasheet
Datasheet 3594544 PCE Instruments PCE-WBGT 10 RH and temperature data logger 0 RH 100 RH Data logging function
User & Safety Instructions
User & Safety Instructions 3594544 PCE Instruments PCE-WBGT 10 RH and temperature data logger 0 RH 100 RH Data logging function





