
Highlights & Details
CO2 GAS ALARM PCE-WMM 100
- CO2 and O2 sensor
- Main and REMOTE UNIT
- Alarm relay - 4 ... 20 mA analogueue outputs
- Acoustic alarm
- Integrated temperature measurement
Technical specifications
- Measuring function CO2 Measuring range 0 .... 50000 ppm Resolution< 10000 ppm: 10 ppm > 10001 ppm: 100 ppm Accuracy ± 100 ppm / 5 % of MW. Measuring function O2 Measuring range O2: 0 ... 30 % Resolution 0.1% Accuracy< 3% v.MB Measuring function temperature Measurement range 0 ... 50 °C Resolution 0.1 °C Accuracy: ±1 °C Repeatability CO2: ±20 ppm at 400 ppm O2:< ±1% Temperature dependence ± 0.3 % of MW. / °C. (At 25 °C) ± 2 ppm / °C. (The greater value applies) Pressure dependence 0.13% of MW. / MmHg Response time: CO2: T90< 60s O2: T90< 30s Temperature: 20 ... 30 min. Alarm 1 CO2: 5000 ppm, 1%, 1.5%, 2% O2: 18%, 18.5%, 19%, 19.5%, 20% Alarm 2 CO2: 1.5%, 2%, 2.5%, 3%, 3.5%, 4% O2: 16%, 16.5%, 17%, 17.5%, 18% Alarm tone volume 80 db / 0.1 m. Heating-up time < 60 s at 22 °C ambient temperature Voltage distribution power supply 100 ... 240 V AC / 6 V DC / 0.5 A Analogue output 2 x 4 ... 20 mA Load < 150 Ohm Relay max. 2 A / 30 V DC / 250 V AC Operating conditions 0 ... 40 °C / max. 95 % r.h. Storage conditions -20 ... 60 °C / max. 95 % r.h. Protection class Sensor unit: IP54 Remote UNIT: Dimensions Sensor unit 170 x 63 x 26 mm Remote: 80 x 35.7 x 10 mm Weight sensor unit: 1200 g incl. cable Remote UNIT 120 g.
- Product type
Carbon dioxide detector
- Unit of measurement
Oxygen
Temperature
CO2
Gas
- Reading range
0 - 50000 ppm
- Dim
(L x W x H) 170 x 26 x 63 mm
- Features
Oxygen sensor
Thermometer
Wall mount
- Accuracy
5 ppm
- Weight
1200 g
- Weight, information
with cable
- Reading range (max.)
50000 ppm
- Reading range (min.)
0 ppm
- Width
26 mm
- Height
63 mm
- Length
170 mm
IP54
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452733 PCE Instruments PCE-WMM 100 Carbon dioxide detector 0 - 50000 ppm Oxygen sensor, Thermometer, Wall mount Calibrated to M
User & Safety Instructions
User & Safety Instructions 2452733 PCE Instruments PCE-WMM 100 Carbon dioxide detector 0 - 50000 ppm Oxygen sensor, Thermometer, Wall mount Calibrated to M
Description
This text is machine translated.
Scope of delivery
- 1 x CO2 gas warning system PCE-WMM 100
- 1 x REMOTE UNIT 8 m connection cable
- 1 power unit
- 1 x assembly material
- 1x user manual




