
Highlights & Details
Gas meter PCE-WMM 50
- Detection of carbon dioxide (CO2)
- 2 adjustable alarm thresholds
- 4-digit digital display
- Continuous visual control
- Potential-free changeover contact
- Built-in alarm transmitter
- Easy wall mounting
- Three system components
Technical specifications
- Gas measurement computer Sample gas Carbon dioxide (CO2): 0 ... 50,000 ppm (5%) (Vol.), NDIR measuring cell Temperature (gas/environment) 0 ... +45 °C Sample gas feed through diffusion Alarm contacts 1 potential-free NO contact for switching external devices in case of alarm 1 Switching power 30 V DC / 250 V AC, max. 2 A Alarm limits Alarm 1 0.5 / 1 / 1.5 / 2 % Alarm 2 1.5 / 2 / 2.5 / 3 / 3.5 / 4 % Menu items Function check of the gas measurement computer and signaling unit connection, calibration, switching from °C to °F, alarm 1, 2 and factory settings Display elements 4-digit digital display for sample gas concentration in the range 0 ... 9999 ppm 3-digit digital display for sample gas concentration in the range 1 ... 5% Additional 3-digit digital display for measurement and temperature in °C or °F. LEDs for operation, alarm 1, 2 and monitoring of the voltage supply Control elements Reset, menu selection, enter Security Continuous self-monitoring of temperature range, sensor life, implausible measured values, EEPROM system, internal data transfer Plastic housing, IP 54, splash-proof Dimensions 168 x 125 x 47 mm (without connections) Power supply plug-in power supply 100 ... 240 V AC, 50/60 Hz Reporting unit Temperature (gas/environment) 0 ... +45 °C Menu items Function check of the gas measurement computer and signaling unit connection, switching from °C to °F. Display elements 4-digit digital display for sample gas concentration in the range 0 ... 9999 ppm 3-digit digital display for sample gas concentration in the range 1 ... 5% Additional digital display for measurement and temperature in °C or °F. LEDs for operation, alarm 1, 2 and monitoring of the voltage supply Operating elements Function check, reset, menu selection, enter, switching from °C to °F. Aluminum housing, IP 54, splash-proof Dimensions 118 x 85 x 34 mm (without connections) Power supply via data cable to the gas measurement computer
- Product type
Carbon dioxide detector
- Unit of measurement
Temperature
CO2
Gas
- Reading range
0 - 50000 ppm
- Dim
(L x W x H) 85 x 34 x 118 mm
- Features
Thermometer
- Accuracy
5 ppm
- Reading range (max.)
50000 ppm
- Reading range (min.)
0 ppm
- Width
34 mm
- Height
118 mm
- Length
85 mm
IP54
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2452734 PCE Instruments PCE-WMM 50 Carbon dioxide detector 0 - 50000 ppm Thermometer Calibrated to Manufacturer's standards (no
User & Safety Instructions
User & Safety Instructions 2452734 PCE Instruments PCE-WMM 50 Carbon dioxide detector 0 - 50000 ppm Thermometer Calibrated to Manufacturer's standards (no
Description
This text is machine translated.
Scope of delivery
- 1 x gas meter PCE-WMM 50
- 1x user manual




