
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-WMM 300
- Suitable for Wood
Technical specifications
- More details
- Materials hardwood, maple: 7.9 ... 150 %,American birch: 6.4 ... 150 %,Basla: 7.3 ... 150 %,Berghahorn: 7.9 ... 150 %,Birch: 8.1 ... 150 %,beech: 7.2 ... 150 %,Real mahogany: 6.7 ... 150 %,Noble chestnut: 8.1 ... 150 %,Alder: 8.1 ... 150 %,Ash: 8.1 ... 150 %,False acacia: 8.1 ... 150 %,yellow birch: 6.4 ... 150 %,Hagbuche: 8.1 ... 150 %,hornbeam: 8.1 ... 150 %,Canadian birch: 8.1 ... 150 %,Cherry tree: 8.1 ... 150 %,walnut: 8.1 ... 150 %,Poplar: 6.8 ... 150 %,Plum tree: 8.1 ... 150 %,plane: 7.1 ... 150 %,Robinie: 8.1 ... 150 %,redbeech: 7.2 ... 150 %,Schwarzerle: 8.1 ... 150 %,Sipo: 9.7 ... 150 %,Stone beech: 8.1 ... 150 %,Steal oak: 7.0 ... 150 %,teak: 6.8 ... 150 %,Grape oak: 7.0 ... 150 %,elm: 8.0 ... 150 %,Walnut: 8.1 ... 150 %, pasture: 6.1 ... 150 %,white maple: 7.9 ... 150 %,White birch: 8.1 ... 150 %,White beech: 8.1 ... 150 %,Sugar birch: 8.1 ... 150 %,zweschgen tree: 8.1 ... 150 %,,needlewood,Douglas: 6.6 ... 150 %,spruce, common: 8.1 ... 150 %,spruce, Central European: 8.1 ... 150%,spruce, Scandinavian: 8.1 ... 150%, jaw: 6.6 ... 150 %,Larch: 7.5 ... 150 %,fir: 8.5 ... 150 %,Cypress: 6.7 ... 150 %,,building materials,building moisture: 11 ... 200 digits,wood-fiber insulation plate: 6.8 ... 150 %,chipboard: 3.5 ... 150 %,,Resolution wood humidity: 0.1 %,Resolution digit: 1 digit,Repeatability: ±0.5 %
- General Technical Data
- Cable length 1.2 m
- Temperature compensation -20 … +50 °C, manual / automatic,-4 … +122 °F, manual / automatic
- Measurement principle Electrical resistance measurement
- Display type LCD
- Display size 2.8 inches
- Interface USB-C
- Sensor ramming electrode
- Operating time 22 h
- Dimensions of bumper electrode 332 x Ø45 mm, pair of needles 165 x Ø2,85 mm, 45 x Ø 3.05 mm
- Menu language German, English (GB), English (US), French, Spanish, Italian, Dutch, Portuguese, Turkish, Polish, Russian, Chinese, Japanese, Danish
- Protection class (device) IP52
- Voltage supply: 5 V DC
- Battery/Battery 1 x 3.7 V internal , Lithium-Ion polymer battery
- Capacity 2500 mAh
- Operating conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Storage conditions -20 ... 65 °C , 10 ... 95 % r.F.
- Dimensions ( L x W x H ) 165 x 85 x 32 mm
- Weight 250 g
- Product type
Wood moisture meter
- Wood moisture reading accuracy ±
0.5 %
Manufacturer's standards (no certificate)
- Suitable for
Wood
- Interfaces
USB C
- Power supply (details)
3.7 V
- Dim
(L x W x H) 165 x 85 x 32 mm
- Weight
250 g
- Features
suitable for hardwood
- Wood moisture reading range (max.)
150 %
- Wood moisture reading range (min.)
3.5 %
- Reading accuracy - wood moisture
0.5 %
- Width
85 mm
- Height
32 mm
- Length
165 mm
- Power supply
Rechargeable battery
Documents & Downloads
Datasheet
Datasheet 3812939 PCE Instruments PCE-WMT 300 Wood moisture meter Wood moisture reading range 3.5 up to 150 % suitable for hardwood
User & Safety Instructions
User & Safety Instructions 3812939 PCE Instruments PCE-WMT 300 Wood moisture meter Wood moisture reading range 3.5 up to 150 % suitable for hardwood
Description
The wood humidity meter has a 2.8" LCD display, which shows the current measured value as well as the ambient temperature and humidity. Statistical functions such as the display of minimum, maximum and average values support the evaluation of the measured data. The measurement values are stored internally, whereby the data can simply be transferred, analyzed and archived via the USB-C interface and the accompanying PC software. Menu navigation is available in several languages, including German, English, French, Spanish and others.
The wooden humidity meter is operated via clear function keys. Different measurement modes, such as the choice between % wood moisture and % water content, as well as the possibility to create custom materials, offer flexibility for different applications. The powerful LiPo battery provides a long operating time of up to 22 hours. Thanks to the protection class IP52, the device is protected against dust and drip water.
The wood humidity meter is suitable for Ideal for use in wood processing, construction, drying processes as well as for quality control of wood and wood materials.
This text is machine translated.
Scope of delivery
- 1 x wood humidity meter PCE-WMT 300
- 1 x impact electrode
- 1 x needle pair 165 x Ø2,85 mm
- 2 x needle pair 45 x Ø3,05 mm
- 1 x pair of insulator
- 1 x 5 V power supply
- 1 x USB-C cable
- 1 x transport case
- 1 x quick instructions








