
Highlights & Details
Humidity meter for building materials and wood PCE-WP24
- Measurement type (details) Non-invasive
- Suitable for Wood, Building materials
Technical specifications
- Reading range - Wood 4 ... 60 % - Construction materials 0 ... 10 %Resolution 0.1%Accuracy ±0.7 %Measuring depth - Wood approx. 60 mm - Construction materials approx. 50 mmSetup range - Density (wood) 0.3 ... 1.1 g/cm³ - Density (construction materials) 0.8 ... 2.8 t/m³ - Strength (wood) 10 ... 60 mm - Thickness (construction materials) 30 or 50 mmAdjustment steps - Density (wood) 0.02 g/cm³ - Density (construction materials) 0.2 t/m³ - Thickness (wood) 2 mm - Strength (construction materials) not applicableDisplay: LCD-display 12.7 mmHousing: PlasticSupply: 1 x 9 V block batteryBattery life: Approx. 2000 measurementsDimensions 165 x 80 x 33 mmWeight: 500 g
- Product type
Wood moisture meter
- Measurement type (details)
Non-invasive
- Building moisture reading accuracy ±
0.7 %
- Wood moisture reading accuracy ±
0.7 %
Manufacturer's standards (no certificate)
- Suitable for
Wood
Building materials
- Dim
(L x W x H) 80 x 165 x 33 mm
- Weight
500 g
- Features
suitable for hardwood
- Building moisture reading range (max.)
10 vol%
- Building moisture reading range (min.)
0 vol%
- Wood moisture reading range (max.)
60 vol%
- Wood moisture reading range (min.)
4 vol%
- Reading accuracy - wood moisture
0.7 %
- Width
165 mm
- Height
33 mm
- Length
80 mm
- Power supply
9 V battery (1x), included
Documents & Downloads
Datasheet
Datasheet 2620742 PCE Instruments PCE-WP24 Wood moisture meter Building moisture reading range 0 up to 10 vol% Wood moisture reading range
User & Safety Instructions
User & Safety Instructions 2620742 PCE Instruments PCE-WP24 Wood moisture meter Building moisture reading range 0 up to 10 vol% Wood moisture reading range
Description
This text is machine translated.
Scope of delivery
- 1 x humidity meter for wood and construction materials PCE-WP241 x battery1 x case1x user manual








