
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-WQS 20
- Simultaneous measurement of pH and conductivity
- Highly precise measurement with fast response time
- LCD screen displays readings
- RS485 interface for system integration
- DIN rail mounting for the control cabinet
- Robust electrodes for continuous use
- Supply voltage of 9 ... 24 V DC
- Ideal for water treatment, agriculture, research and industry
- No analogue outputs!
Technical specifications
- Conductivity
- Measuring range 0 ... 5000 µS/cm
- Resolution 0.1 µS/cm
- Accuracy ±1.5 % FS
- PH
- Measuring range 0 ... 14 pH
- Resolution 0.01 pH
- Accuracy ±0.03 pH
- Electrode
- Designation PH:004 (pH-electrode)
- Temperature range 0 ... 60 °C
- Plastics shaft material
- Material: Glass diaphragm
- Shaft length 50 mm
- Shaft diameter: 23 mm
- Shaft diameter Additional information 3/4 inch External thread at the top and bottom of the electrode
- Min Immersion depth 25 mm
- Cable length 5 m
- BNC connection
- Dimensions 160 x 28 mm
- Electrode
- Designation EC:004 (conductivity electrode)
- Temperature range 0 ... 60 °C
- Plastics shaft material
- Shaft length 76 mm
- Shaft diameter: 13 mm
- Shaft diameter additional information 1/2 inch NPT thread connection
- Min Immersion depth 25 mm
- Cable length 5 m
- Connection open cable ends
- Dimensions 133 x 25 mm
- General Technical Data
- Display type LCD
- Display size 1.26 inches
- Interface: RS485
- Response time 45 s
- Mounting: DIN rail
- Menu language English (GB), English (US)
- Protection class (device) IP20
- Power supply 9 ... 24 V DC
- Operating conditions 0 ... 60 °C , 0 ... 100 % r.F.
- Storage conditions 0 ... 60 °C , 0 ... 100 % r.F.
- Dimensions ( W x H x D ) 53 x 100 x 60 mm
- Weight 113 g
- Product type
Water quality tester
- Reading type
pH
Conductivity
- Display
LCD
Manufacturer's standards (no certificate)
- Power supply (details)
9 - 24 V DC
- Dim
(L x W x H) 53 x 60 x 100 mm
- Weight
113 g
- Conductivity reading range
0 - 5000 µS/cm
- Conductivity reading range (max.)
5000 µS/cm
- Conductivity reading range (min)
0 µS/cm
- pH reading range
0 - 14 pH
- pH reading range (max.)
14 pH
- pH reading range (min.)
0 pH
- Width
60 mm
- Height
100 mm
- Length
53 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3812989 PCE Instruments PCE-WQS 20 Water quality tester pH, Conductivity
User & Safety Instructions
User & Safety Instructions 3812989 PCE Instruments PCE-WQS 20 Water quality tester pH, Conductivity
Description
This high-quality water quality sensor enables the reliable and fast monitoring of important water parameters. With the simultaneous measurement of pH and conductivity, the Ideal water quality sensor is suitable for applications in water treatment, plant cultivation, scientific laboratories, and in municipal and industrial processes.
The water quality sensor has a pH measuring range of 0 ... 14 pH with a high resolution of 0.01 pH and an accuracy of ±0.03 pH. The conductivity measurement is carried out in the range of 0 ... 5000 µS/cm at a resolution of 0.1 µS/cm and an accuracy of ±1.5 % FS. In this way, the sensor provides accurate readings for the continuous monitoring of water quality.
The pH-electrode has a robust plastic shaft with glass diaphragm and is designed for temperatures from 0 to 60 °C. For simple installation, it has a 3/4-inch external thread on the top and bottom. The connection is made via a BNC plug, while the 5 m long connection cable allows a flexible mounting. The conductivity electrode also consists of a durable plastic shaft and is equipped with a 1/2-inch NPT threaded connection.
The 1.26" LCD display allows you to read readings on site. Communication takes place via an RS485 interface, whereby the water quality sensor can be integrated without any problem in the existing measurement, control and automation systems. Installation takes place on a DIN rail in a space-saving way. A supply voltage of 9 to 24 V DC is necessary for operation
With a response time of just 45 seconds, the water quality sensor is particularly suitable for applications requiring fast and reliable measurement results. Typical areas of application are fast control of water quality, plant cultivation, scientific experiments, urban sewage treatment plants, chemical process engineering as well as projects in the field of environmental protection.
This text is machine translated.
The water quality sensor has a pH measuring range of 0 ... 14 pH with a high resolution of 0.01 pH and an accuracy of ±0.03 pH. The conductivity measurement is carried out in the range of 0 ... 5000 µS/cm at a resolution of 0.1 µS/cm and an accuracy of ±1.5 % FS. In this way, the sensor provides accurate readings for the continuous monitoring of water quality.
The pH-electrode has a robust plastic shaft with glass diaphragm and is designed for temperatures from 0 to 60 °C. For simple installation, it has a 3/4-inch external thread on the top and bottom. The connection is made via a BNC plug, while the 5 m long connection cable allows a flexible mounting. The conductivity electrode also consists of a durable plastic shaft and is equipped with a 1/2-inch NPT threaded connection.
The 1.26" LCD display allows you to read readings on site. Communication takes place via an RS485 interface, whereby the water quality sensor can be integrated without any problem in the existing measurement, control and automation systems. Installation takes place on a DIN rail in a space-saving way. A supply voltage of 9 to 24 V DC is necessary for operation
With a response time of just 45 seconds, the water quality sensor is particularly suitable for applications requiring fast and reliable measurement results. Typical areas of application are fast control of water quality, plant cultivation, scientific experiments, urban sewage treatment plants, chemical process engineering as well as projects in the field of environmental protection.
This text is machine translated.
Scope of delivery
- 1 x Water quality sensor PCE-WQS 20
- 1 x pH electrode with 5 m connecting cable
- 1 x conductivity electrode with 5 m connecting cable
- **The device has no analog outputs!**














