
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE WSAC 50+ 230
- 2 Alarm types
- Supply voltage 230 V AC
- Input signal 4 – 20 mA
- Communication: RS485
- 2 Alarm relay installed
- In-built beeper for alarming
- Sensor supply via evaluation unit
Technical specifications
- Speed
- Measuring range 0 ... 50 m/s
- Resolution 0.1 m/s
- Accuracy ±0.3 m/s by MB.
- General Technical Data
- Inputs 4 ... 20 mA, Impulse
- Outputs 4 ... 20 mA, max. 250 V AC, 8 a, 15 V DC
- Units m/s, km/h, mph
- Display type LCD
- Display size 3 inches
- Display resolution 128 x 64 pixels
- Storage medium Micro SD card, internal memory
- Storage capacity of 30000 records
- Storage capacity (additional information) External memory: Max. Capacity 32 GB (8 GB SD - card included in the delivery)
- Storage intervals of 10 s.
- Storage intervals of up to 1 h
- Interface: RS485
- Sensor supply 12 ... 24 V DC / max. 150 mA
- Protection class (device) IP65
- Power supply AC 110 ... 230 V | Hz 50 / 60
- Weight 570 g.
- Operating conditions -20 ... 70 °C , 0 ... 95 % r.F.
- Storage conditions -35 ... 70 °C , 0 ... 95 % r.F.
- Dimensions ( L x W x H ) 150 x 160 x 93 mm
- Wind speed resolution
0.1 m/s
- Product type
Anemometer
- Temperature reading range
-20 up to 70 °C
- Automatic temperature compensation
No
- Accuracy
0.3 ms
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 150 x 160 x 93 mm
- Features
Datalogger function
- Accuracy
0.3 m/s
- Weight
570 g
- Temperature reading range (max.)
70 °C
- Temperature reading range (min.)
-20 °C
- Air speed reading range (max.)
50 m/s
- Air speed reading range (min.)
0 m/s
- Width
160 mm
- Height
93 mm
- Length
150 mm
- Power supply (details)
230 V DC
Documents & Downloads
Datasheet
Datasheet 3369130 PCE Instruments PCE-WSAC 50+ 230 Anemometer 0 up to 50 m/s Datalogger function
User & Safety Instructions
User & Safety Instructions 3369130 PCE Instruments PCE-WSAC 50+ 230 Anemometer 0 up to 50 m/s Datalogger function
Description
The anemometer can be used in various fields of application. The anemometer is able to perform measurements even in very little wind movements. On the one hand, the anemometer can be used to monitor the current wind speed. On the other hand, there is the option of using the anemometer with a data logger 230V to perform average readings of the last two and five minutes. If the values of the wind speed are above the preset values, a pre-alarm is activated before the alarm is released. Both alarms are transmitted visually and acoustically to the anemometer. If the pre-alarm is active, a yellow LED will flash on the front of the device and a beep will sound periodically. If the normal alarm has to be activated, the red LED flashes and the beep is played continuously by the device.
Generally, the anemometer is used anywhere where wind monitoring is required. This is often the case in factories, mines, wind turbines and the like. If required, a relay can also be connected to the anemometer with 230V data logger. Apart from the low wind speeds the anemometer is characterized by its high reliability and high accuracy.
This text is machine translated.
Generally, the anemometer is used anywhere where wind monitoring is required. This is often the case in factories, mines, wind turbines and the like. If required, a relay can also be connected to the anemometer with 230V data logger. Apart from the low wind speeds the anemometer is characterized by its high reliability and high accuracy.
This text is machine translated.
Scope of delivery
- 1 x anemometer PCE-WSAC 50+ 230
- 1 x 8 GB micro SD-card
- 1x user manual
- 1 x sensor plugs
- Note: Wind sensor not included in delivery! It must be ordered separately.
















