
Highlights & Details
Humidity meter PCE-WT1N
- Measurement type (details) Non-invasive
- Suitable for Wood, Straw
Technical specifications
- Product type
Moisture meter
- Measurement type (details)
Non-invasive
- Wood moisture reading accuracy ±
10 %
Manufacturer's standards (no certificate)
- Suitable for
Wood
Straw
- Moisture reading accuracy (misc.) ±
10 %
- Dim
(L x W x H) 300 x 220 x 65 mm
- Weight
990 g
- Features
Temperature reading
- Wood moisture reading range (max.)
30 %
- Wood moisture reading range (min.)
8 %
- Moisture reading range (max.) (misc.)
25 %
- Moisture reading range (min) (misc.)
8 %
- Reading accuracy - wood moisture
±10 % vom Messwert %
- Width
220 mm
- Height
65 mm
- Length
300 mm
- Power supply
12 V
Documents & Downloads
Datasheet
Datasheet 2452783 PCE Instruments PCE-WT1N Moisture meter Wood moisture reading range 8 up to 30 % Temperature reading
User & Safety Instructions
User & Safety Instructions 2452783 PCE Instruments PCE-WT1N Moisture meter Wood moisture reading range 8 up to 30 % Temperature reading
Description
This text is machine translated.
Scope of delivery
- 1 x moisture meter for saw chips PCE-WT1N
- 1 x battery
- 1 x carrying case
- 1x user manual








