
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-INSP
- 4-way camera head
- Cable length 1 m flexible
- Wi-Fi image transfer
- iOS and Android App
- Storage for image and video via APP
- 6 LEDs can be dimmed at the camera head
Technical specifications
- General Technical Data
- Length of camera probe 100 cm
- Material camera probe tungsten braided
- Motion camera probe 4-way
- Protection class IP67 camera probe
- Diameter of camera head 6.5 mm
- Camera resolution: 1280 x 720 pixels
- Field of view 75°
- Field of view depth 4 ... 8 cm
- Bending radius: ≥ 60 mm
- Menu language: Spanish, French, English
- Protection class (device) IP54
- Power supply unit, rechargeable battery
- Weight 0 415 g
- Device weight supplied with 1495 grams
- Device weight with delivery scope and packaging 1695 g
- Dimensions (L x W x H) 180 x 84 x 130 mm
- Operating conditions 0 ... 50 °C , 15 ... 90 % r.F.
- Storage conditions -20 ... 60 °C , 15 ... 90 %
- Product type
Endoscope
- Probe diameter
6.5 mm
- Probe length
100 cm
- Endoscope features
Autofocus
Battery indicator
Waterproof
Image function
Image rotation
Digital zoom
Wi-Fi
Video output
LED lit
- Display resolution
1280 x 720 Pixel
- Camera resolution
720 x 1280 Pixel
IP54
- Power supply (details)
5 V
- Field of view
75°
- Light source
6 LEDs
- Max. bend radius
60 mm
- Weight
415 g
- Handle grip dimensions
40 x 40 mm
- Dim
(L x W x H) 180 x 84 x 115 mm
- Length
180 mm
- Width
84 mm
- Height
115 mm
- Type
PCE-WVE 100
- Ambient temperature
0 - 50 °C
Documents & Downloads
Datasheet
Datasheet 3324715 PCE Instruments PCE-WVE 100 Endoscope Probe diameter: 6.5 mm Probe length: 100 cm
User & Safety Instructions
User & Safety Instructions 3324715 PCE Instruments PCE-WVE 100 Endoscope Probe diameter: 6.5 mm Probe length: 100 cm
Description
The image transfer of the endoscope camera takes place wirelessly via WiFi, WAS enables a simple and comfortable connection to iOS and Android devices. With the help of the appropriate APP, you can control the functions of the endoscope camera, display live images and record videos. This makes it extremely efficient to inspect and document areas that are difficult to reach.
The endoscope camera APP also offers the option of storing images and videos directly on your mobile device. This makes it easier to organize and access the photos created with the endoscope camera so that you can easily share or archive important information.
The camera head of the endoscope camera has 6 dimmable LEDs that are attached to the head of the device. These LEDs provide sufficient illumination in dark or poorly illuminated environments and enable you to adjust the light intensity of the endoscope camera as required to ensure optimum image quality.
Overall, the 4-way camera head, its flexibility, wireless connectivity, memory and lighting options, makes the endoscope camera a useful tool for a wide range of applications, such as maintenance, inspection and diagnostics in areas where traditional cameras do not come along.
This text is machine translated.
Features
- Wi-Fi image transfer
- IOS and Android APP
- Storage for image and video via APP
Scope of delivery
- 1 x endoscope camera PCE-WVE 100
- 1 x plug power supply 5V/1.5A
- 1 x transport case
- 1x user manual



