Colorimeters with Bluetooth interface / Pass-Fail function approx. 10,000 measurements per battery charge / wavelength range 400 … 700 nm / measured value storage / color ranges CIE-LAB, CIE-LCH, HunterLab, CIE-Luv, XYZ, RGB
The colorimeter is provided for fast and precise color measurements of surfaces. The color ranges CIE-LAB, CIE-LCH, HunterLab, CIE-Luv, XYZ, RGB of the color determined with the colorimeter. With the colorimeter, an LED with a wavelength of 400 … 700 nm is installed as a light generator. The measuring aperture in the colorimeter is Ø8 mm. Despite its compact design, the colorimeter has a repeatability of ΔE*AB≤0.1. In addition to the normal color measurement, the colorimeter can also determine color differences. To do this, a reference measurement with the colorimeter is first performed on any reference. Subsequently, measurements can be made on test specimens with the colorimeter. The colorimeter again shows the difference between the reference and the test specimen. The colorimeter can also store a permissible tolerance. If the tolerance is adhered to, this is signaled by a green display on the colorimeter. If the measured color is outside the tolerance, this is indicated by the colorimeter with a red display. The Bluetooth interface can be used to establish a connection to an Android-enabled device. The colorimeter's free APP can be downloaded from the Play Store. Measurement parameters can be changed from the APP to the colorimeter. In addition, the measurement can be performed via the APP. The measurement result is then displayed directly in the APP. Thus, for example, measurement comparisons can be made with the colorimeter via the APP. If measured values are saved on the colorimeter, these can be read out via the APP. The colorimeter is therefore used, for example, in quality control in a printing shop to check the printer result or also in the automotive industry to control the sprayed-on paint. The battery life of the colorimeter is approx. 10,000 measurements. If the battery is discharged, it can be recharged in the colorimeter via the USB-C® interface.
This text is machine translated.