
Highlights & Details
Power Analyzer
- Graphic display.
- Data logger on micro-SD card
- Measurement for 1 and 3 phases
- Temperature measurement with thermocouple
- Voltage measurement 10 V ... 600 V AC RMS
- Current measurement 5 ... 2000 A AC RMS
- Clamp-on ammeter opening 50 mm
- Harmonic distortion up to 50. Order
Technical specifications
- Measurement type AC voltage AC V Measurement range Resolution accuracy 10 ... 600 V 0.1 V ±(0.5 % ... 3 digits) Tip-tip 0.1 V ±(5% ... 30 digits) AC A 5 ... 2000 A< 100 A: 0.01 A< 200 A: ±(1 %+ 0.5 A) < 1000 A: 0.1 A > 200 A: ±(1 % + 5 A) Peak-peak > 1000 A: 1 A ±(5 % + 30 digits) Power factor (PF) 0 ... 1 0.001 ± 0.04 Phase angle -180 ° ... 180 ° 0.1 ° ± 1° x PF Frequency 45 ... 65 Hz 0.1 Hz ± 0.2 Hz Active, Blind & 0 ... 9.999 M 0.1 ... 0.001 M ±(1.5 % + 20 DIGIT) APPARENT POWER (W / VA / VAR) (W / VA / VAR) Harmonic AC V 1 ... 20th Order 0.1 V ±(2 % + 5 digits) 21 ... 50 Order 0.1 V ±(4 % + 5 digits) Harmonic AC A 1 ... 20th Order < 100 A: 0.01 A ±(2% + 5 digits) Alternating current < 1000 A: 0.1 A 21 ... 50 Order > 1000 A: 1 A ±(4% + 5 digits) Harmonic AC V % 1 ... 20th Order 0.1 % ±(2 % + 10 digits) 21 ... 50 Order 0.1 % ±(4 % + 20 digits) Absolute harmonic 0 ... 20% 0.1% ±(2% + 5 digits) Distortion 20.1 ... 100% 0.1% ±(6% + 10 digits) Temperature type K -100 ... 199.9 °C 0.1 °C ±(1% + 1 °C) Thermocouple 200 ... 1300 °C 1 °C ±(1% + 2 °C) Display graphic LCD AC V. Input impedance 10 MOhm Frequency range 40 Hz ... 1 kHz Clamp meter Calibrated frequency 45 ... 65 Hz Clamp meter Overload protection AC V: 720 V RMS AC A: 2100 A Data storage Micro-SD card Refresh rate 1 second Display Memory rate 2 ... 7200s Data storage Memory format XLS Serial interface for live display on PC (SOFT LUT USB is required) Power supply 2 x 1.5 V AA battery 9 V / 800 mA power supply Power consumption 60 mA DC Jaw opening 50 mm Operating conditions 0 ... 50 °C / max. 80 %r.h. Weight approx.: 595 g Dimensions 280 x 106 x 47 mm
- Product type
Clamp meter
- V AC reading range (min.)
10 V
- V AC reading range (max.)
600 V
- A AC reading range (min.)
5 A
- Amperage reading range AC (max.)
2000 A
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
True RMS
- Height
280 mm
- Width
47 mm
- Length
106 mm
- Weight
595 g
Manufacturer's standards (no certificate)
- Current reading
AC
- Type
Power Analyzer
- Display
Digital
- Dim
(L x W x H) 106 x 47 x 280 mm
- Temperature reading range (max.)
1300 °C
- Temperature reading range (min.)
-100 °C
- Features
Graphics display
- Interfaces
DC 3.5 plug
RS232
RS232C
USB 1.1 connector A
microSD slot
Mains plug
SDS slot
RS232 socket 3-pin
SD card
USB
Show more
- Opening range of current clamps
50 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2452448 PCE Instruments Power Analyzer Clamp meter Digital Graphics display
Description
Ammeter Amperemeter up to 2000 A / TRMS Measurement / Power measurement / Harmonic analysis / Graphic display with lighting / Data storage / Power and battery operation The Amperemeter is used to measure current of 1 or 3-phase consumers. This ammeter is particularly characterized by its measurement range up to 2000 A. The graphic display of the ammeter must also be highlighted. In addition to the numerical measurements, the waveform of the phase of the ammeter can also be displayed here. The ammeter can also be used to measure voltages. This allows the ammeter to calculate active, apparent and reactive power using the phase angle. In addition, the ammeter can measure other network parameters such as energy, power factor and harmonic. In addition to the extensive measurement functions, the ammeter also features a data logger function. All measured values can be stored directly on a micro-SD card by the ammeter. The ammeter is operated with 2 1.5 V AA batteries. It is also possible to operate the ammeter with a power supply for long-term measurements.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x ammeter PCE-GPA 50
- 1 x test lead set
- 2 x alligator clips
- 1 x Micro SD memory card
- 1 x power supply 9 V / 800 mA
- 2 x 1.5 V AA battery
- 1 x carrying case
- 1x user manual














