
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-PA 7500
- 2-channel power meter for measuring current, voltage, power and consumption
- Colour display with switchable view
- Safety test leads
- Measuring range for power: 0.1 ... 5000 W .
- Current measuring range: 0.001 ... 20 A AC
- Frequency, power factor, energy
- Accuracy ±(0.4% of mw. + 0.1
- 2 input ports
Technical specifications
- Alternating voltage AC
- Measuring range 2 V ... 250 V / 3
- Resolution 0.01 V
- Accuracy ±(0.4 % from MW. + 0.1
- Alternating current (AC)
- Measuring range 0.001 A ... 20 A
- Resolution: 0.001 A
- Accuracy ±(0.4 % from MW. + 0.1
- (Active power:
- Measuring range 0.1 W ... 5000 W .
- Resolution 0.1
- Accuracy ±(0.4 % from MW. + 0.1
- Power factor
- Measuring range 0.001 ... 1
- Resolution 0.0001
- General Technical Data
- Number of measurement channels 3
- Frequency 10 ... 100 Hz
- Display type TFT color display
- Display size 4.3 inches
- Cable length 2 m
- Menu language English, Chinese
- Protection class: IP20
- Weighs 2870 g.
- Device weight supplied with 3352 grams
- Device weight with delivery scope and packaging 5220 g
- Dimensions (L x W x H) 355 x 265 x 110 mm
- Operating conditions 0 ... 40 °C, 0 ... 93 % r.F.
- Storage conditions 0 ... 55 °C, 0 ... 93 % r.F.
- Connector
IEC Mains Power Cables
- Product type
Network diagnostics
- Display (details)
4.3 inches TFT color display
- Phase detection
No / No
- PG recognition
No
Manufacturer's standards (no certificate)
- Power supply (details)
220 …. 240 V AC
- Dim
(L x W x H) 355 x 265 x 110 mm
- Weight
2870 g
- Measurement type
1-phase
- Features
Power testing
- Width
265 mm
- Height
110 mm
- Length
355 mm
- Interfaces
PG jack socket
Jack plug
Documents & Downloads
Datasheet
Datasheet 3324694 PCE Instruments Power Analyzer Network diagnostics 1-phase Power testing
User & Safety Instructions
User & Safety Instructions 3324694 PCE Instruments Power Analyzer Network diagnostics 1-phase Power testing
Description
The power meter is for exact measurement and analysis of parameters such as power consumption and quality. The power meter has 2 input channels for measuring voltage, current, effective power, power factor, frequency and energy consumption in kWh. In addition to the color display, the power meter also has input sockets for measurements up to 2 A. The measuring range of 0.1 ... 5000 W enables a power measurement for many consumers in industry and trade. The power measuring device has a current measuring range of 0.001 ... 20 A AC with a resolution of 1 mA.
In the settings of the power meter, an alarm value can be set for the power and current value, which gives an acoustic warning if this value is exceeded. The performance meter is supplied with 4 safety test leads. The measuring sockets are also protected against electric shock to ensure safe measurement by the operator. The power meter can be used in the laboratory as well as in industrial environments by means of the adjustable pedestal on the table.
This text is machine translated.
In the settings of the power meter, an alarm value can be set for the power and current value, which gives an acoustic warning if this value is exceeded. The performance meter is supplied with 4 safety test leads. The measuring sockets are also protected against electric shock to ensure safe measurement by the operator. The power meter can be used in the laboratory as well as in industrial environments by means of the adjustable pedestal on the table.
This text is machine translated.
Features
- TFT colour display
Scope of delivery
- 1 x Performance measurement device PCE-PA 7500
- 2 x safety test leads 2m black
- 2 x safety test leads 2m red
- 1 x cold-device cables
- 1x user manual












