
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-PA 8500
- Measures voltage, current, frequency
- Harmonics, harmonic, starting current
- Power and energy measurement
- Burglars, spikes and flickering in the power supply system
- Graphical representation of the waveform and vector graphics
- Data logger with 8 GB memory
- LAN and USB data interface
- Includes flexible clamp-on ammeters up to 3000 A
- Test standards IEC61000-4-30, 61000-4-15, 61000-4-7, EN50160
Technical specifications
- DC voltage
- Measuring range +1 V ... +1000 V
- Resolution 0.1 V
- Accuracy ±0.5 % of MW.
- Alternating voltage AC
- Measuring range +1 V ... +1000 V
- Resolution 0.1 V
- Accuracy ± 0.5%
- Alternating current (AC)
- Measurement range +15 A ... +3000 A
- Resolution: 0.1 A
- Accuracy ± 3 %
- Power factor
- Measuring range 0 ... 1
- Resolution 0.01
- Accuracy ±0.03
- Switch-on current
- Measurement range +15 A AC ... +3000 A AC
- Resolution 0.1 A AC
- Accuracy ± 3 %
- Frequency nominal 50 Hz
- Measuring range +42.5 Hz ... +57.5 Hz
- Resolution 0.01 Hz
- Accuracy ±0.01 Hz
- Frequency nominal 60 Hz
- Measuring range +51 Hz ... +69 Hz
- Resolution 0.01 Hz
- Accuracy ±0.01 Hz
- Frequency nominal 400 Hz
- Measuring range +385 Hz ... +414 Hz
- Resolution 0.01 Hz
- Accuracy ±0.1 Hz
- Harmonic measurement (harmonic)
- Measuring range +1 (atomic number) ... +50 (folder number)
- Current range 0 ... 100 %.
- Voltage range 0 ... 100 %.
- THD 0 range ... 100 %.
- General Technical Data
- Display type TFT color display
- Display size 2.6 inches
- Storage medium Internal memory
- Storage intervals of 1 s.
- Storage intervals of up to 60 min.
- Storage capacity: 8 GB
- Data interface USB, Ethernet
- Standard(s) IEC61000-4-30, EN50160, IEC61000-4-15, IEC61000-4-7
- Safety standard 600V CAT IV / 1000V CAT III (IEC61010-1)
- Battery capacity 3800 mAh
- Rechargeable battery type Nickel-metal hydride rechargeable battery
- Menu language German, Russian, Polish, Turkish, Spanish, French, Portuguese, English, Korean, Chinese
- Protection class (device) IP41
- Power supply unit, rechargeable battery
- Weighs 1880 g.
- Device weight supplied with 4200 grams
- Device weight with delivery scope and packaging 4600 g
- Dimensions (L x W x H) 260 x 190 x 67 mm
- Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 90 % r.F.
- Connector
PG plug
- Product type
Network diagnostics
- Reading category
CAT III 600 V
CAT III 1000 V
- Display (details)
2.6 inches TFT color display
- Phase detection
Yes
- PG recognition
No
Manufacturer's standards (no certificate)
- Power supply (details)
220 – 240 V AC
- Dim
(L x W x H) 260 x 190 x 67 mm
- Weight
1880 g
- Measurement type
3-phase
1-phase
- Features
Data logger
Clamp meter
Power testing
Troubleshooting
Graphic display
- Width
190 mm
- Height
67 mm
- Length
260 mm
- Interfaces
USB
Ethernet
USB device
USB 2.0 port B
Documents & Downloads
Datasheet
Datasheet 3192935 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Data logger, Clamp meter, Power testing, Troubleshoo
User & Safety Instructions
User & Safety Instructions 3192935 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Data logger, Clamp meter, Power testing, Troubleshoo
Description
Using the graphical representation of waveforms and vector graphics, users can visually capture and analyze electrical signals. These features provide insight into the quality of electrical current and help identify problems in the network. Also detects break-ins, spikes or flickering in the power supply network.
This wide measuring range or the desired selection allows the integrated data logger with generous 8 GB memory to store and archive comprehensive measurement data for later evaluations. This ensures continuous data acquisition, which can also be time controlled. The power analyzer is equipped with LAN and USB interfaces that enable a comfortable data transfer and remote control. These interfaces provide a seamless integration of the power analyzer into existing networks and systems.
The flexible clamp-on ammeters supplied with a capacity of up to 3000 A make it easy to measure high currents and enable precise results, even for demanding applications.
The power analyzer complies with international testing standards (IEC61000-4-15, 61000-4-30, 61000-4-7, EN50160), WAS guarantees the quality and accuracy of the measurements and ensures that it meets the demanding requirements of professional applications.
Whether you need to test the operating properties of transformers, lighting systems or switching electronics such as frequency converters or power supplies, our power analyzers guarantee the highest accuracy and are able to precisely analyze even complex signal forms.
This text is machine translated.
Features
- With 8 GB data logger
- Incl. software
Scope of delivery
- 1 x power analyzer PCE-PA 8500
- 4 x flexible current probes
- 5 x test leads (2 m)
- 5 x alligator clips
- 1 x Software CD (also available in download)
- 1 x power supply 12V DC / 2A
- 1 x power cable
- 1x user manual












