
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-PA 7200
- Energy measurement in kWh
- Real-time data transfer and display on PC
- Internal memory up to 2000 sets of data
- Storage interval of 1s
- Max current 1,000 A
- Adjustable alarms
- Log and Recall functions
- HOLD function
Technical specifications
- Alternating voltage AC
- Measuring range 0 ... 600 V
- Resolution 0.1 V
- Accuracy ±1 % from MW. ±5 digits
- Alternating current (AC)
- Measuring range 10 ... 1000 A
- Resolution: 0.1 A
- Accuracy ±1.5 % from MW. ±5 digits (>10A)
- (Active power:
- Measuring range 0 ... 9999 kW
- Resolution 0.01 kW
- Accuracy ±2.5 % from MW. ±5 digits
- Power factor
- Measuring range 0.001 ... 1
- Resolution 0.001
- Apparent power
- Measuring range 0 ... 9999 kVA
- Resolution 0.01 kVA
- Accuracy ±2.5% of MW. ±5 digits
- Active energy
- Measuring range 0 ... 9999 kWh
- Resolution 0.01 kWh
- Accuracy ±2.5 % from MW. ±5 digits
- Frequency
- Measuring range 45 ... 65 Hz
- Resolution 0.1 Hz
- Accuracy ±0.5 % from MW. ±5 digits
- General Technical Data
- MEASUREMENT FUNCTIONS HOLD, MIN, MAX.
- Display type LCD with lighting
- Display size 4.7 inches
- Storage medium Internal memory
- Storage capacity of 2000 records
- Storage intervals of 1 s.
- Storage intervals of up to 1 s.
- Interface RS232
- Standard(s) EN 61010-1, EN 61326-1
- Safety standard CAT III 600 V
- Acoustic, visual alarm
- Alarm modes below, above
- Measurement hole clamp: Max. 50 mm
- Menu language English (US)
- Protection class (device) IP30
- Weighs 889 g.
- Operating conditions 0 ... 40 °C , 0 ... 80 % r.F.
- Storage conditions 0 ... 40 °C , 0 ... 80 % r.F.
- Battery 6x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Dimensions ( L x W x H ) 220 x 195 x 105 mm
- Connector
PG plug
- Product type
Network diagnostics
- Reading category
CAT III
- Display (details)
4.7 inches LCD-Display
- Phase detection
Yes
- PG recognition
No
Manufacturer's standards (no certificate)
- Power supply (details)
1.5 V
- Dim
(L x W x H) 220 x 195 x 105 mm
- Weight
889 g
- Measurement type
3-phase
1-phase
- Features
Data logger
Clamp meter
Power testing
Troubleshooting
- Width
195 mm
- Height
105 mm
- Length
220 mm
- Interfaces
RS232
USB
Documents & Downloads
Datasheet
Datasheet 3324693 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Data logger, Clamp meter, Power testing, Troubleshoo
User & Safety Instructions
User & Safety Instructions 3324693 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Data logger, Clamp meter, Power testing, Troubleshoo
Description
The internal memory of the device can store up to 2000 data sets, which can be easily accessed via the LC display. In order to transfer the data to a PC, however, the installation of the supplied software is required which allows for a tabular as well as graphical visualization of the data. In addition, the data can be exported to a text document. The continuous data recording that can be started via the power meter takes place at intervals of one second until the memory is full. This memory can only be called up in the device. In addition, alarm functions can be set for upper and lower limit values for the measured power, AC voltage and AC current.
The integrated 'cost function' allows the operator to set a cost factor to display the total cost of consumption. In addition, a factor for weight can be set, for example to determine the gas consumption.
All in all, the power meter offers a wide range of applications and functionality for measuring and controlling current and energy consumption.
This text is machine translated.
Features
- Incl. software and memory
- LCD with lighting
Scope of delivery
- 1 x Performance measurement device PCE-PA 7200
- 1 x AC clip-on ammeter
- 2 x test leads
- 1 x PC software on the USB stick
- 1 x data transfer cable
- 1x user manual
- 6 x 1.5 V AA batteries














