
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-PA 8500 HP
- Measurement of voltage, current, frequency, harmonics, harmonic, Starting current
- Power and energy measurement
- Burglars, spikes and flickering in the power supply system
- Graphical representation of the waveform and vector graphics
- Data logger with 8 GB memory
- LAN and USB data interface
- Includes flexible clamp-on ammeters up to 1500 A
- Test standards IEC61000-4-30, 61000-4-15, 61000-4-7, EN50160
Technical specifications
- DC voltage
- Measuring range 1 ... 1000 V
- Resolution 0.1 V
- Accuracy ±0.5 % from MW.
- Alternating voltage AC
- Measuring range 1 ... 1000 V
- Resolution old , 0.1 V
- Accuracy ±0.5 % from MW.
- Alternating current (AC)
- Measuring range 1 ... 1500 A
- Resolution , 0.1 A.
- Accuracy ±3 % from MW.
- Power factor
- Measuring range 0 ... 1
- Resolution 0.01
- Accuracy ±0.03
- Switch-on current
- Measuring range 1 ... 1500 A AC
- Resolution 0.1 A AC
- Accuracy ±3 % from MW.
- Frequency
- Measuring range 42.5 ... 57.5 Hz
- Resolution 0.01 Hz
- Accuracy ±0.01 Hz
- Frequency
- Measuring range 51 ... 69 Hz
- Resolution old , 0.01 Hz
- Accuracy ±0.01 Hz
- Frequency
- Measuring range 385 ... 414 Hz
- Resolution , 0.01 Hz
- Accuracy ±0.01 Hz
- Harmonic measurement (harmonic)
- Measuring range 1 ... 50 (product codes)
- Current range 0 ... 100 %.
- Voltage range 0 ... 100 %.
- THD 0 range ... 100 %.
- General Technical Data
- Display type TFT color display
- Display size 2.6 inches
- Storage medium Internal memory
- Storage capacity: 8 GB
- Storage intervals of 1 s.
- Storage intervals of up to 60 min.
- Interface USB, Ethernet
- Standard(s) IEC61000-4-30, EN50160, IEC61000-4-15, IEC61000-4-7, IEC61010-1
- Safety standard CAT IV 600 V, CAT III 1000V
- Menu language Turkish, English (US), Polish, Spanish, German, Chinese, Russian, French, Portuguese, Korean
- Protection class (device) IP41
- Power supply 220 ... 240 V/ AC
- Socket type Safety plug
- Weighs 1880 g.
- Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions -20 ... 60 °C , 0 ... 90 % r.F.
- Capacity 3800 mAh
- Dimensions ( L x W x H ) 260 x 190 x 67 mm
- Connector
PG plug
- Product type
Network diagnostics
- Reading category
CAT III 600 V
CAT III 1000 V
- Display (details)
2.6 inches TFT color display
- Phase detection
Yes
- PG recognition
No
Manufacturer's standards (no certificate)
- Power supply (details)
220 – 240 V AC
- Dim
(L x W x H) 260 x 190 x 67 mm
- Weight
1880 g
- Measurement type
3-phase
1-phase
- Features
Data logger
Clamp meter
Power testing
Troubleshooting
Graphic display
- Width
190 mm
- Height
67 mm
- Length
260 mm
- Interfaces
USB
Ethernet
USB device
USB 2.0 port B
Documents & Downloads
Datasheet
Datasheet 3324695 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Data logger, Clamp meter, Power testing, Troubleshoo
User & Safety Instructions
User & Safety Instructions 3324695 PCE Instruments Power Analyzer Network diagnostics 3-phase, 1-phase Data logger, Clamp meter, Power testing, Troubleshoo
Description
Using the graphical representation of waveforms and vector graphics, users can visually capture and analyze electrical signals. These features provide insight into the quality of electrical current and help identify problems in the network. Also detects break-ins, spikes or flickering in the power supply network.
This wide measuring range or the desired selection allows the integrated data logger with generous 8 GB memory to store and archive comprehensive measurement data for later evaluations. This ensures continuous data acquisition, which can also be time controlled. The power meter is equipped with LAN and USB interfaces that enable a comfortable data transfer and remote control. These interfaces offer a seamless integration of the power meter into existing networks and systems.
The flexible clamp-on ammeters supplied with a capacity of up to 1500 A make it easy to measure high currents and enable precise results, even for demanding applications.
The power meter complies with international testing standards (IEC61000-4-15, 61000-4-30, 61000-4-7, EN50160), WAS guarantees the quality and accuracy of the measurements and ensures that it meets the demanding requirements of professional applications.
Whether you need to test the operating properties of transformers, lighting systems or switching electronics such as frequency converters or power supplies, our power meters guarantee the highest accuracy and are able to analyze even complex signal forms precisely.
This text is machine translated.
Features
- With 8 GB data logger
- Incl. software
Scope of delivery
- 1 x PCE-PA 8500 HP power measurement unit
- 4 x flexible clamp-on ammeters 1 ... 1500 A AC
- 5 x test leads (2 m)
- 5 x alligator clips
- 1 x Software CD (also available in download)
- 1 x power supply 12V DC / 2A
- 1 x power cable
- 1x user manual














