
Highlights & Details
Digital manometer PCE-DPG 3
- Scaled bar graph
- Battery operated 3 x 1.5 V AAA
- Large 2," display
- Adjustable background lighting
- 1.4" NPT connection thread
Technical specifications
- Product type
Pressure gauge
- External thread
1/4" NPT
- Min. display range
0 bar
- Display range (max.)
3 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
PCE-DPG 3
- Dim
(Ø x L) 80 mm x 50 mm
- Operating medium
Water
- Width
80 mm
- Depth
50 mm
- (Ø)
80 mm
- Length
50 mm
IP56
Manufacturer's standards (no certificate)
- Air flow reading range
-1…3 m/s
- Accuracy
0.25 %
- Reading range (max.)
3 bar
- Reading range (min.)
-1 bar
- Stream resolution
50 m/s
- Print resolution
0.001 bar
- Weight
276 g
Documents & Downloads
Datasheet
Datasheet 2452398 PCE Instruments Pressure gauge PCE-DPG 3 PCE-DPG 3 External thread 1/4" NPT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2452398 PCE Instruments Pressure gauge PCE-DPG 3 PCE-DPG 3 External thread 1/4" NPT 1 pc(s)
Description
Digital manometer PCE-DPG 3 pressure sensors for water and gases / 1/4 NPT threaded connection / adjustable background lighting / PEAK function / battery status display / battery operated of the pressure sensors of the PCE-DPG series is well suited for monitoring and displaying air pressure and water pressure. Thanks to its high measurement resolution and high accuracy, this pressure sensor can be used in a variety of applications. The current pressure is displayed by the pressure transducer as a value and at the same time as a bar graph. As a further function, the pressure transducer offers a peak function. This function shows the operator the largest and smallest measured pressure on the pressure transducer at the touch of a button. Thanks to the large display of 2.5", almost all measured values can be read directly. Possible adjustable units for the pressure transducer MPa, bar, kPa, mH2O, kg/cm², Psi, mmH2O, in.WC and mbar. The response time of the print sensor is <50 ms. The pressure transducer is connected to the process via a 1/4" NPT connection. Typical application areas are e.g. the suction control, leak test or pressure monitoring.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x PCE-DPG 3 digital manometer
- 3 x 1.5 V AAA batteries
- 1x user manual










