
Highlights & Details
Digital manometer PCE-DPG 6
- Scaled bar graph
- Battery operated 3 x 1.5 V AAA
- Large 2," display
- Adjustable background lighting
- 1.4" NPT connection thread
Technical specifications
- Product type
Pressure gauge
- External thread
1/4" NPT
- Min. display range
0 bar
- Max. operating pressure
6 bar
- Display range (max.)
6 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
PCE-DPG 6
- Dim
(Ø x L) 80 mm x 50 mm
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 6 bar
- Operating medium
Water
- Width
80 mm
- Depth
50 mm
- (Ø)
80 mm
- Length
50 mm
IP56
Manufacturer's standards (no certificate)
- Air flow reading range
0…6 m/s
- Accuracy
0.25 %
- Reading range (max.)
6 bar
- Reading range (min.)
0 bar
- Stream resolution
50 m/s
- Print resolution
0.001 bar
- Weight
276 g
Documents & Downloads
Datasheet
Datasheet 2452399 PCE Instruments Pressure gauge PCE-DPG 6 PCE-DPG 6 0 up to 6 bar External thread 1/4" NPT 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2452399 PCE Instruments Pressure gauge PCE-DPG 6 PCE-DPG 6 0 up to 6 bar External thread 1/4" NPT 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- 1 x PCE-DPG 6 digital manometer
- 3 x 1.5 V AAA batteries
- 1x user manual










