
Highlights & Details
PCE instruments sound level meter PCE-324-ICA
- Automatic / manual selection of measuring range
- Fast and slow time evaluation
- Frequency weighting A and C.
- Numeric value and traffic light display
- MEASUREMENT FUNCTIONS: MIN, MAX, HOLD
- Automatic power off
- Accuracy class 2
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 130 dBA
- Resolution 0.1 dB
- Accuracy ±1.5 dB (94 dB @ 1 kHz) and ±5 dB (94 dB @ 8 kHz)
- Sound level
- Measuring range 35 ... 130 dBC
- Resolution 0.1 dB
- Accuracy ±1.5 dB (94 dB @ 1 kHz) and ±5 dB (94 dB @ 8 kHz)
- Sound level
- Measuring range 30 ... 80 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (94 dB @ 1 kHz) and ±5 dB (94 dB @ 8 kHz)
- Sound level
- Measuring range 60 ... 110 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (94 dB @ 1 kHz) and ±5 dB (94 dB @ 8 kHz)
- Sound level
- Measuring range 80 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (94 dB @ 1 kHz) and ±5 dB (94 dB @ 8 kHz)
- General Technical Data
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Time evaluation fast (125 ms), slow (1 s)
- Frequency weighting A, C
- Display type LC-color display with illumination
- Display size 2 inches
- Measurement rate 2 x per second
- Microphone type capacitor microphone
- Standard(s) IEC 61672-1 (Class II)
- Automatically switches off approx. 20 min.
- Tripod socket 1/4 inch
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 40 °C , 10 ... 80 % r.F.
- Storage conditions -10 ... 60 °C , 10 ... 70 % r.F.
- Dimensions ( L x W x H ) 210 x 64 x 32 mm
- Weighs 123 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 210 x 64 x 32 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
1 kHz
- Frequency range
1 kHz - 8 kHz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
0.1 dB
- Weight
123 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
35 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
35 dB
- Width
64 mm
- Height
32 mm
- Length
210 mm
- Features
Colour display
- Interfaces
2x AAA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812411 PCE Instruments Sound level meter Calibrated to (ISO standards) Colour display PCE-324-ICA 30 - 130 dB 1 kHz - 8 kHz
User & Safety Instructions
User & Safety Instructions 3812411 PCE Instruments Sound level meter Calibrated to (ISO standards) Colour display PCE-324-ICA 30 - 130 dB 1 kHz - 8 kHz
Description
The 2 inch LCD color display provides clear, numeric display of measurements for easy-to-read viewing. In addition, the equipment possesses a scale that enables a quick visual evaluation of the sound level. With a measurement rate of 2 x per second, the sound level meter records acoustic changes in almost real time and is therefore particularly suitable for monitoring sound levels in dynamic environments.
The sound level meter is equipped with functions such as MIN, MAX and HOLD. Thanks to the automatic switch-off function the device is efficient and protects the battery, which extends the operating time. The sound level meter complies with IEC 61672-1 (Class II). It is operated with 4 AAA-batteries and can thus be used mobile and flexibly. Whether in residential areas, offices, production sites or other environments - this sound level meter is versatile and provides precise results in the most varied acoustic scenarios.
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-324-ICA
- 1 x Carrying case
- 4 x AAA batteries 1.5 V
- 1x user manual
- 1 x ISO calibration certificate




