
Highlights & Details
PCE Instruments Sound Level Meter Set PCE-322-SC43-ICA
- PCE-322A
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- USB interface for data transfer
- 32700 measured values can be stored (internal)
- Fast and slow time evaluation
- Date & time
- Robust ABS-plastic casing
- Large LCD
- PCE-SC 43
- Sound pressure level 94, 104, 114 dB
- For weighting filters A,B,C and D
- Sound class 2
- Changeable batteries
- 1/2 inch microphone connection
- 50 hours of battery life
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 80 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB
- Sound level
- Measuring range 50 ... >100 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB
- Sound level
- Measuring range 80 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB
- General Technical Data
- Analogue output headphones, AC / DC
- MEASUREMENT FUNCTIONS HOLD, MAX., MIN.
- Connections 1/2 inch microphone
- Time rating slow (1 s), fast (125 ms)
- Frequency 31.5 ... 8000 Hz
- Display type LCD with lighting
- Display update rate 2 x per second
- Storage capacity of 32700 records
- Storage intervals of 1 s.
- Storage intervals of up to 59 s.
- Microphone type Electret capacitor
- Interface Mini-USB
- Standard(s) IEC 61672-1 (Class II)
- Operating time 30 h
- Automatically switches off approx. 15 min.
- Operating height 2000 m max. above sea level
- Tripod socket 1/4 inch
- Menu language English (US)
- Protection class (device) IP20
- Primary power supply: 100 ... 240 V AC | 50/60 Hz, Secondary: 9 V DC / 0.5 A.
- Connector type for device Euro plug
- Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
- Capacity 640 mAh
- Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 60 °C , 10 ... 75 % r.F.
- Dimensions ( L x W x H ) 282 x 94 x 50 mm
- Weight 335 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 280 x 95 x 45 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
+1.4 dB
- Weight
350 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Reading category
CAT II
- Width
95 mm
- Height
45 mm
- Length
280 mm
- Features
Data logger
- Interfaces
USB
Jack socket 3.5 mm
Analogue
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812409 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-322-SC43-ICA 30 - 130 dB 31.5 Hz - 8 kHz
User & Safety Instructions
User & Safety Instructions 3812409 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-322-SC43-ICA 30 - 130 dB 31.5 Hz - 8 kHz
Description
Class II sound calibrator with different sound pressure levels
The calibration frequency of the Class II sound calibrator is 1000 Hz and is a sine wave form. Compared to other calibrators, this class II sound calibrator has three adjustable sound pressure levels. 94 dB, 104 dB and 114 dB are available and can be selected at the touch of a button on the class II sound calibrator. Thus an additional 104 dB sound pressure level is available. With an accuracy of ±0.4 dB, the Class II sound calibrator is particularly precise. With the Class II sound calibrator it is possible to check the accuracy of sound testers and if necessary to adjust them. Optionally, the Class II Sound Calibrator can be equipped with an ISO certificate.
With a battery life of 50 hours, the Class II Sound Calibrator has a particularly long operating time. The integrated automatic shutoff switches the Class II Sound Calibrator off automatically after 20 minutes of inactivity.
This text is machine translated.
Scope of delivery
- 1 x PCE-322A sound level meter
- 1 x sound calibrator PCE-SC 43
- 1 x wind noise suppressor
- 1 x software
- 1 x interface cables
- 1 x mini tripod
- 1 x calibration screwdriver
- 1 x battery
- 1 x power supply
- 1 x carry case
- 1x user manual
- 1 x ISO calibration certificate





