
Highlights & Details
PCE instruments sound level meter PCE-322A-ICA
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- USB interface for data transfer
- 32700 measured values can be stored (internal)
- Fast and slow time evaluation
- Date & time
- Robust ABS-plastic casing
- Large LCD
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 80 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB
- Sound level
- Measuring range 50 ... >100 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB
- Sound level
- Measuring range 80 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB
- General Technical Data
- Analogue output headphones, AC / DC
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Connections 1/2 inch microphone
- Time rating slow (1 s), fast (125 ms)
- Frequency weighting A, C
- Frequency 31.5 ... 8000 Hz
- Display type LCD with lighting
- Display update rate 2 x per second
- Memory capacity: 32700 values
- Storage intervals of 1 s.
- Storage intervals of up to 59 s.
- Microphone type Electret capacitor
- Interface Mini-USB
- Standard(s) IEC 61672-1 (Class II)
- Operating time 30 h
- Automatically switches off approx. 15 min.
- Operating height 2000 m max. above sea level
- Tripod socket 1/4 inch
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Primary power supply: 100 ... 240 V AC | 50/60 Hz, Secondary: 9 V DC / 0.5 A.
- Connector type for device Euro plug
- Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
- Capacity 640 mAh
- Operating conditions 0 ... 40 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 60 °C , 10 ... 75 % r.F.
- Dimensions ( L x W x H ) 282 x 94 x 50 mm
- Weight 335 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 282 x 94 x 50 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.4 dB
- dB (C) accuracy
1.4 dB
- Weight
329 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
94 mm
- Height
50 mm
- Length
282 mm
- Features
Data logger
- Interfaces
Mini USB
Analogue
Jack socket 3.5 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812407 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-322A-ICA 30 - 130 dB 31.5 Hz - 8 kHz Min
User & Safety Instructions
User & Safety Instructions 3812407 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-322A-ICA 30 - 130 dB 31.5 Hz - 8 kHz Min
Description
Live measurement is also possible with the sound level meter. The data can be viewed directly and analyzed. The software offers data representations in graphics formats and tables. This data can, for example, be transferred to MS Excel. The sound level meter has an analog output and offers other equipment features that are unique in its class.
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-322A-ICA
- 1 x wind noise suppressor
- 1 x interface cables
- 1 x mini tripod
- 1 x calibration screwdriver
- 1 x 9 V battery
- 1 x 9 V power supply
- 1 x software
- 1 x transport case
- 1x user manual
- 1 x ISO calibration certificate






