
Highlights & Details
PCE instruments sound level meter PCE-323-ICA
- Accuracy class 2
- Measuring range 30 ... 130 dB
- Various noise level ranges
- Bluetooth interface with free APP
- Battery and mains mode
- Frequency weighting A and C.
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 80 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB (under reference conditions @ 94 dB, 1 kHz)
- Sound level
- Measuring range 50 ... >100 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB (under reference conditions @ 94 dB, 1 kHz)
- Sound level
- Measuring range 80 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.4 dB (under reference conditions @ 94 dB, 1 kHz)
- General Technical Data
- Analogue output AC / DC, headphone
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Connections 1/2 inch microphone
- Time evaluation fast (125 ms), slow (1 s)
- Frequency weighting A, C
- Frequency 31.5 ... 8000 Hz
- Display type LCD with lighting
- Display update rate 2 x per second
- Memory capacity: 32700 values
- Storage intervals of 1 s.
- Storage intervals of up to 59 s.
- Microphone type Electret capacitor
- Interface Mini-USB, Bluetooth
- Standard(s) IEC 61672-1 (Class II)
- Operating time 30 h
- Automatically switches off approx. 15 min.
- Operating height 2000 m max. above sea level
- Tripod socket 3/8 inch
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Primary power supply: 100 ... 240 V AC | 50/60 Hz, Secondary: 9 V DC / 0.5 A.
- Connector type for device Euro plug
- Rechargeable battery/battery 1 x 9 V block battery , zinc-carbon
- Capacity 400 mAh
- Operating conditions 0 ... 40 °C , 10 ... 90 % r.F.
- Storage conditions -10 ... 60 °C , 10 ... 75 % r.F.
- Dimensions ( L x W x H ) 282 x 94 x 50 mm
- Weight 335 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 282 x 94 x 50 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.4 dB
- Weight
350 kg
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
94 mm
- Height
50 mm
- Length
282 mm
- Features
Data logger
- Interfaces
USB
Bluetooth®
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812410 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-323-ICA 30 dB (min.) 31.5 Hz - 8 kHz USB
User & Safety Instructions
User & Safety Instructions 3812410 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-323-ICA 30 dB (min.) 31.5 Hz - 8 kHz USB
Description
The device can be set up using an Android or iOS device via the Bluetooth interface. Via the free APP, the measured values from the sound level meter can be transmitted and stored live. For further processing of the values measured by the sound level meter, these can then be exported in CSV file format.
Apart from the Bluetooth interface the sound level meter also has a mini USB interface. This way, the sound level meter can be connected to a computer. With the software for the sound level meter, the measured values can then be transferred live to the PC and, if required, exported as CSV for further processing.
The supplied 9 V DC power adapter makes it possible to use the sound level meter at a fixed location. For mobile use, the sound level meter can be operated with a 9 V block battery. The carrying case allows safe transport of the sound level meter during mobile use. The sound level meter can also be equipped with an ISO calibration certificate.
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-323-ICA
- 1 x mini tripod
- 1 x Screwdriver
- 1 x Software-CD
- 1 x transport case
- 1 x 9 V battery
- 1 x power supply 9 V DC
- 1x user manual
- 1 x ISO calibration certificate






