
Highlights & Details
PCE instruments sound level meter-set PCE-354-SC43-ICA
- Measuring range 30 ... 130 dB
- Measuring function Leq, Lap and LCP
- Memory function 99 measured values
- Frequency range 20 ... 12500 Hz
- Display with background lighting.
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB of MW.
- General Technical Data
- Measurement functions Lpeak, Leq
- Time rating slow (1 s), fast (125 ms)
- Frequency weighting A, C
- Frequency 20 ... 12500 Hz
- Display type LCD
- Display update rate 3 x per second
- Memory capacity: 99 values
- Memory capacity (additional information) saving by pressing a button
- Microphone type Electret capacitor
- Standard(s) Class 2
- Automatically switches off approx. 10 min.
- Menu language English (US)
- Battery 5 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Storage conditions 0 ... 50 °C , 10 ... 90 % r.F.
- Dimensions ( L x W x H ) 177 x 60 x 35 mm
- Other dimensions of calibrator 60 x 130 x 37.5 mm
- Weight 110 g.
- Other weights calibrator: 400 g
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 177 x 60 x 35 mm
- Display
LCD
- Max. frequency
12500 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 12500 Hz
- dB (A) accuracy
1.5 dB
- Weight
110 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- Width
60 mm
- Height
35 mm
- Length
177 mm
- Features
Data logger
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812419 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-354-SC43-ICA 30 - 130 dB 20 Hz - 12500 H
User & Safety Instructions
User & Safety Instructions 3812419 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-354-SC43-ICA 30 - 130 dB 20 Hz - 12500 H
Description
The memory function offers 99 places which can only be accessed via the sound level meter set. The backlit display makes reading easy, and after 10 minutes without operation the sound level meter set turns off automatically.
You can see by a battery symbol timely when a change of the three AAA-batteries is necessary. The sound level meter set of the class 2 is used for workplace applications such as employee noise protection or simply for quick measurement of ambient noise.
This text is machine translated.
Scope of delivery
- 1 x sound level meter set PCE-354-SC43-ICA
- 3 x size AAA batteries
- 1x user manual
- 1 x appliance bag
- 1 x Class II PCE-SC 43 sound calibrator
- 1 x ISO calibration certificate






