
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE 428 ICA
- 1/1 octave band included
- 1/3 octave band optional
- Accuracy class 2
- A, B, C & Z FREQUENCY EVALUATION
- Fast, slow, pulse and peak time rating
- Statistics function
- Displays the sound course as a graph
- 3 measurement profiles can be set
- low inherent noise
- ICCP microphone 40 mV /PA
- Adjustable alarm level
- USB interface
- Data logger
- Incl. ISO calibration certificate
Technical specifications
- Measuring range 25 ... 136 dBA
- Accuracy class 2
- Frequency range 20 Hz ... 12.5 kHz
- Standards
- GB/T3785.1-2010
- GB/T3785.2-2010
- IEC60651:1979
- IEC60804:2000
- IEC61672-1:2013
- ANSI S1.4-1983
- ANSI S1.43-1997
- Frequency analysis
- Oktafilter: 20Hz ... 8 kHz
- 1/3 Octavfilter: 20Hz ... 12.5kHz
- Microphone
- 1/2" measurement microphone class 2
- Sensitivity 40 mV/PA
- Frequency range: 20 Hz ... 12.5 kHz
- TNC connection
- Power supply: ICCP Standard
- Integral time measurement
- 1 s ... 24 H (adjustable)
- Measurement functions
- LXY(SPL), LXEQ, LXYSD, LXSEL, LXE, Lexmark, LXYmin, LXPeak, LXN.
- X = FREQUENCY EVALUATION: A, B, C, Z;
- Y = TIME RATING F, S, I;
- N = statistics in %: 1 ... 99%
- 24 hour measurement
- Automatic measurement with data storage
- FREQUENCY WEIGHTING A, B, C, Z
- Evaluation time
- Fast (F), Slow (S), Impulse (I), Peak
- residual noise
- Microphone: 20 dB(A), 26 dB(C), 31 dB(Z)
- Electronics: 14 dB(A), 19 dB(C), 24 dB(Z)
- AD converter 24 Bit
- Sampling rate
- 48 kHz standard
- LN mode 20 ms
- Measurement representation
- Numeric
- Bar graph
- Graphic
- Display 160 x 160 pixel LCD with lighting
- Memory 4 GB micro SD card
- Interface USB (memory can be read out via software or directly as a mass storage device)
- RS232
- VOLTAGE OUTPUT AC 5V RMS
- DC 10 mV/dB
- Adjustable alarms
- Voltage supply
- 4 x 1.5 V AA battery
- 12 V / 1 A power supply
- 5 V/1 A USB
- Min. Operating time in battery mode 10 h
- Dimensions 70 x 300 x 36 mm (W x H x D)
- Weight
- Approx. 620 g with batteries
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
136 dB
ISO standards
- Dim
(L x W x H) 70 x 36 x 300 mm
- Display
LCD
- Max. frequency
12.5 kHz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 12.5 kHz
- dB (A) accuracy
1.4 dB
- Weight
620 g
- dB SPL (A) reading range
25 - 136 dB
- dB (A) SPL reading range (min.)
25 dB
- Width
36 mm
- Height
300 mm
- Length
70 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3812821 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-428-ICA 25 - 136 dB 20 Hz - 12.5 kHz USB
User & Safety Instructions
User & Safety Instructions 3812821 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-428-ICA 25 - 136 dB 20 Hz - 12.5 kHz USB
Description
Furthermore, the sound measuring device can display measurements with the time assessments Fast, Slow, Impulse and Peak. The measuring range of the sound level meter is 25 ... 136 DBA at a frequency of 20 Hz ... 12.5 kHz. 3 different measurement profiles can be stored in the sound level meter. Here the user can decide which parameters the sound level meter should detect. For example, you can choose between Laeq, LcPeak, LaFmax, LaFMin, etc.
The peak-hold function in the sound level meter enables the maximum sound pressure level to be recorded during a long-term measurement and to freeze on the display. A 24 bit AD converter and the specially developed electronics of the sound level meter help in reducing the intrinsic noise to a very low measurement. A sampling of the measuring signal at more than 48 kHz makes possible a high accuracy and improved stability of the measured value on the sound level meter.
This text is machine translated.
Features
- A, B, C & Z FREQUENCY EVALUATION
- Statistics function
- Fast, slow, pulse and peak time rating
- 3 measurement profiles can be set
- Adjustable alarm level
Scope of delivery
- 2x PCE-1 sound level meter
- 1 x 1/2" measurement microphone class 2
- 1 x wind noise suppressor (foam ball)
- 1 x USB interface cables
- 1 x software
- 1 x power supply
- 1 x carry case
- 1x user manual
- 1 x ISO calibration certificate
- Note: The sound level meter is supplied with an octave band filter. An optional upgrade is possible with a 1/3 octave band filter (see selection option)











