
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-430-EKIT-ICA
- 1/1 octave band included
- 1/3 octave band optional
- Accuracy class 1
- A, B, C & Z FREQUENCY EVALUATION
- Fast, slow, pulse and peak time rating
- Statistics function
- Displays the sound course as a graph
- 3 measurement profiles can be set
- low inherent noise
- ICCP microphone 40 mV /PA
- Adjustable alarm level
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 22 ... 136 dBA
- General technical data menu language German, English (US), Chinese, Portuguese, Spanish, French
- Protection class (device) IP65
- Power supply plug-in power supply 12 V / 1 A, USB 5 V / 1 A, charger EU Version: 180 ... 265 V AC,Charger US Version: 100 ... 130 V AC, battery mode 2 x 12 V / 12 Ah
- Connector type for device Euro plug
- Battery 4 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -10 ... 50 °C , 20 ... 90 % r.F.
- Storage conditions -10 ... 50 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 300 x 70 x 36 mm
- Other dimensions Noise level meter Kit 56 x 35 x 23 cm
- Other weights Noise level meter Kit 14 kg with rechargeable batteries, 8 kg without rechargeable batteries
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
136 dB
ISO standards
- Dim
(L x W x H) 70 x 36 x 300 mm
- Display
LCD
- Max. frequency
20 kHz
- Min. frequency
3 Hz
- Frequency range
3 Hz - 20 kHz
- dB (A) accuracy
0.7 dB
- Weight
620 g
- dB SPL (A) reading range
22 - 136 dB
- dB (A) SPL reading range (min.)
22 dB
- Width
36 mm
- Height
300 mm
- Length
70 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 3812822 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-430-EKIT-ICA 22 - 136 dB 3 Hz - 20 kHz U
User & Safety Instructions
User & Safety Instructions 3812822 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-430-EKIT-ICA 22 - 136 dB 3 Hz - 20 kHz U
Description
This card can be read directly in the PC. The sound level meter can also be connected to a PC via USB and the memory read. The post-processing software from the sound level meter enables a comfortable analysis of the measurement data. Typical applications for this equipment lie in the measurement of workplace noise, compliance with regulations, determination of environmental noise, selection of hearing protection Protector selection, selection of suitable noise reduction measures and estimation of exposure to noise
PCE-4xx-KIT
The additional kit for the outdoor sound measurement PCE-4xx-EKIT can be combined with the sound level meters PCE-428, 430 or PCE-432. This kit allows you to measure the outside noise with a sound level meter over a long period of time. The external noise sound measurement kit consists of a waterproof PELI carrying case with wheels. A charger and two additional lead-gel batteries are installed in this case which enable it to be operated from the sound level meter for up to 10 days. During the outdoor sound measurement the case can remain closed. The external connections for the microphone and the power supply protect all electronic components from water.
The scope of delivery of the external noise meter includes a rain and wind protection as well as a wire mesh for the microphone. A tripod is also provided that can be used to set up the microphone outdoors. The charger of the measuring kit PCE-4xx-EKIT is also waterproof. This allows the charger to remain outdoors. The external noise measurement device can be used, for example, for measuring the sound of road noises, flight and railway noise, event noise, etc. The weather conditions do not matter, hail, snow and rain are not a problem for the outdoor noise kit. When the PCE-432's sound level meter is combined with this measuring kit it is even possible to allocate the exact location of the sound level measurement around the outside area via the GPS receiver.
The PCE-430's pulse function allows to record short-term sound events. By the integrated Octave band function, even here slightest differences in the frequency band can be detected. The frequency filter can be upgraded optionally via upgrade. The measuring range of this professional sound level measuring device ranges from 22 ... 136 db(A) at a frequency of 3 Hz ... 20 kHz bieten.
This text is machine translated.
Features
- Pressure feeler
- Mains socket
- UHF socket
- Low voltage plugs
- TNC connector
- USB plug
- Analogue
- RS 232C
- USB 2.0 port internal 4-pin
- USB device
- XLR plugs
- Self-fixing
- Analogue and digital
- EU plug
- MicroSD slot
- SD card slot
- Mini-B USB plug
- Mains plug
- SD slot
- RS232 socket 3-pin
- USB
- Serial
- XLR socket
- USB 2.0 socket B
- USB 2.0 plug B
- USB 2.0 connector internal 4-pin
- 1 x USB 2.0 device
Scope of delivery
- 1 x sound level meter PCE-430-EKIT-ICA
- 1 x 1/2" measurement microphone class 1
- 1 x wind noise suppressor (foam ball)
- 1 x USB interface cables
- 1 x software
- 1 x power supply
- 1 x carry case
- 1x user manual
- 1 x external noise Sound level meter kit PCE-4xx-EKIT
- 1 x watertight PELI crane sports case
- 1 x wind and protection for microphone of the PCE-4xx series
- 1 x charger for internal batteries
- 2 x 12 V lead-gel batteries
- 1 x Stand
- 1 x 2 m microphone cable
- 1 x connection cable for power supply (alternatively available on Schuko or US connector)
- Note: The sound level meter is supplied with octave band filter. An optional upgrade is possible with a 1/3 octave band filter (see selection option)
- 1 x ISO calibration certificate




