
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-430-SC 09-ICA
- 1/1 octave band included
- 1/3 octave band optional
- Accuracy class 1
- A, B, C & Z FREQUENCY EVALUATION
- Fast, slow, pulse and peak time rating
- Statistics function
- Displays the sound course as a graph
- 3 measurement profiles can be set
- low inherent noise
- ICCP microphone 40 mV /PA
- Adjustable alarm level
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 22 ... 136 dBA
- Accuracy class 1
- General technical data menu language German, English (US), Chinese, Portuguese, Spanish, French
- Power supply plug-in power supply 12 V / 1 A, USB 5 V / 1 A
- Connector type for device Euro plug
- Battery 6 x 1.5 V AA battery , alkaline-manganese
- Capacity: 3000 mAh
- Operating conditions -10 ... 50 °C , 20 ... 90 % r.F.
- Storage conditions -10 ... 50 °C , 20 ... 90 % r.F.
- Dimensions ( L x W x H ) 300 x 70 x 36 mm
- Further dimensions PCE-SC 09 100 mm x 100 mm x 75 mm
- Weight 620 g
- Other weights PCE-SC 09 250 g
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dBa
- dB (A) SPL reading range (max.)
136 dB
ISO standards
- Dim
(L x W x H) 70 x 36 x 300 mm
- Display
LCD
- Weight
620 g
- dB SPL (A) reading range
22 - 136 dB
- dB (A) SPL reading range (min.)
22 dB
- Width
36 mm
- Height
300 mm
- Length
70 mm
- Features
Data logger
- Interfaces
Mini USB
- Power supply
3 x AA battery (included)
- Operating voltage
12 V
- Resolution
350 mA
Documents & Downloads
Datasheet
Datasheet 3812824 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-430-SC 09-ICA 22 - 136 dB Mini USB
User & Safety Instructions
User & Safety Instructions 3812824 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-430-SC 09-ICA 22 - 136 dB Mini USB
Description
This card can be read directly in the PC. The sound level meter can also be connected to a PC via USB and the memory read. The post-processing software from the sound level meter enables a comfortable analysis of the measurement data. Typical applications for this equipment lie in the measurement of workplace noise, compliance with regulations, determination of environmental noise, selection of hearing protection Protector selection, selection of suitable noise reduction measures and estimation of exposure to noise
The impulse function of the sound level meter makes it possible to capture short-term acoustic events. By the integrated Octave band function, even here slightest differences in the frequency band can be detected. The frequency filter can be upgraded optionally via upgrade. The measuring range of this sound level meter ranges from 22 ... 136 db(A) at a frequency of 3 Hz ... 20 kHz bieten.
This text is machine translated.
Features
- Pressure feeler
- Mains socket
- UHF socket
- Low voltage plugs
- TNC connector
- USB plug
- Analogue
- RS 232C
- USB 2.0 port internal 4-pin
- USB device
- XLR plugs
- Self-fixing
- Analogue and digital
- EU plug
- MicroSD slot
- SD card slot
- Mini-B USB plug
- Mains plug
- SD slot
- RS232 socket 3-pin
- USB
- Serial
- XLR socket
- USB 2.0 socket B
- USB 2.0 plug B
- USB 2.0 connector internal 4-pin
- 1 x USB 2.0 device
Scope of delivery
- 1 x sound level meter PCE-430-SC 09-ICA
- 1 x 1/2" measurement microphone class 1
- 1 x wind noise suppressor (foam ball)
- 1 x USB interface cables
- 1 x software
- 1 x power supply
- 1 x carry case
- 1x user manual
- 1 x Class I sound calibrator PCE-SC 09
- Note: The sound level meter is supplied with octave band filter. An optional upgrade is possible with a 1/3 octave band filter (see selection option)
- 1 x ISO calibration certificate











