
Highlights & Details
PCE instruments pulse-Sound meter PCE-ISM 10ILEQ-ICA
- MEASUREMENT FUNCTIONS: HOLD, MAX, LEQ
- Time rating F, S and I
- Frequency weighting: A, C and Z.
- Stores 800 readings
- AC signal output
- Battery and mains mode
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 20 ... 90 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- Sound level
- Measuring range 40 ... 110 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- Sound level
- Measuring range 60 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- General Technical Data
- Outputs AC signal (3.5 mm jack)
- Measuring functions HOLD, MAX, LEQ
- Connections 1/2 inch microphone
- Time evaluation fast (125 ms), slow (1 s), pulse (35 ms)
- FREQUENCY WEIGHTING A, C, Z
- Frequency 20 ... 8000 Hz
- Display type LCD with lighting
- Display size 2.2 inches
- Storage medium Internal memory
- Storage capacity of 800 records
- Memory information – integration and statistics function: Storage of up to 800 individual measurements
- Microphone type capacitor microphone
- Interface RS232
- Standard(s) IEC 61672-1 (class II), GB/T3785.2-2010, JJG 188-2017
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 6 V DC
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 230 x 65 x 25 mm
- Weighs 186 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 230 x 65 x 25 mm
- Display
LCD
Digital
- Max. frequency
8000 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
186 g
- Calibration service
Incl. ISO calibration certificate
- dB SPL (A) reading range
20 - 130 dB
- dB (A) SPL reading range (min.)
20 dB
- dB (C) SPL reading range (max.)
60 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
60 dB
- Width
65 mm
- Height
25 mm
- Length
230 mm
- Features
Data logger
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812590 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-ISM 10ILEQ-ICA 20 - 130 dB 20 Hz - 8000
User & Safety Instructions
User & Safety Instructions 3812590 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-ISM 10ILEQ-ICA 20 - 130 dB 20 Hz - 8000
Description
For an exact time evaluation the impulse sound measuring device supports the settings fast, slow and impulse as well as the frequency assessments A, C and Z. Sound can be filtered in the frequency range from 20 to 8000 Hz. Equipped with an integrated 1/2-inch condenser microphone and an RS-232 interface, the device offers versatile application possibilities. Its short response time makes it possible to register sudden sound pressure peaks reliably.
The internal memory function allows you to store up to 800 individual measurements as well as regular measurements over a period of up to 6 days, which can be automatically saved. The pulse sound meter meets several standards: IEC 61672-1, GB/T3785.2-2010 and JJG 188-2017, all in Class II – making it the ideal choice for standard compliant measurements. It can accurately detect the rapid variations in sound levels and is therefore important for noise protection measurements, the evaluation of peak noise levels and compliance with industrial and environmental regulations.
This text is machine translated.
Scope of delivery
- 1 x impulse sound meter PCE-ISM 10ILEQ-ICA
- 4 x 1.5 V AAA batteries
- 1 x transport case
- 1 x ISO calibration certificate




