
Highlights & Details
PCE instruments sound level meter PCE-MSL 1-ICA
- Extreme value measurement
- High accuracy
- Quick volume measurements
- Backlit color LCD
- Simultaneous temperature measurement
- HOLD function
- Big frequency range
- A-frequency evaluation
- Robust ABS-plastic casing
- 1/2 inch electret condenser microphone
- Slow / fast time evaluation
- Alarm when the frequency is exceeded
- Resolution 0.1dB
- Display update every 300 ms
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 35 ... 135 dB
- Resolution 0.1 dB
- Accuracy ±2 dB
- Temperature
- Measuring range -20 ... +70 °C
- Resolution 0.1 °C
- Accuracy +/1.5 °C
- General Technical Data
- MEASUREMENT FUNCTIONS HOLD, MAX., MIN.
- Time rating slow (1 s), fast (125 ms)
- Frequency weighting A
- Frequency 31.5 ... 8000 Hz
- Display type LCD with lighting
- Measurement rate 3.33 Hz
- Microphone type Electret capacitor
- Operating time 60 h
- Automatically switches off approx. 15 min.
- Dimensions Diameter of microphone 1/2 inch
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Battery/Battery 3 x 1.5 V AAA Battery , Zinc manganese dioxide
- Capacity 1200 mAh
- Operating conditions -20 ... 60 °C , 10 ... 90 % r.F.
- Storage conditions -20 ... 60 °C , 10 ... 75 % r.F.
- Dimensions ( L x W x H ) 144 x 56 x 31 mm
- Weight 75 g
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
ISO standards
- Dim
(L x W x H) 190 x 56 x 47 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
2 dB
- Weight
75 g
- Calibration service
Incl. ISO calibration certificate
- dB SPL (A) reading range
35 dB (min.)
- dB (A) SPL reading range (min.)
35 dB
- Width
56 mm
- Height
47 mm
- Length
190 mm
- Features
Data logger
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812636 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-MSL 1-ICA 35 dB (min.) 31.5 Hz - 8 kHz
User & Safety Instructions
User & Safety Instructions 3812636 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-MSL 1-ICA 35 dB (min.) 31.5 Hz - 8 kHz
Description
For this purpose, it is helpful to use a simple sound level meter that gives the user an initial idea about the possible noise exposure. The LC-Display gives clear results via the sound level meter made measurements. A background lighting is also integrated in the display. This sound level meter is especially suitable for measurements that need to be unstationary.
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-MSL 1-ICA
- 1 x wind noise suppressor
- 3 x 1.5 V AAA battery
- 1x user manual
- 1 x ISO calibration certificate




