
Highlights & Details
PCE instruments Sound meter PCE-NSP 10-ICA
- MEASUREMENT FUNCTIONS: HOLD, MAX, LEQ
- Time rating F, S and I
- Octave band measurement
- Frequency range: 20 ... 8000 Hz
- Frequency weighting: A, C and Z.
- Battery and mains mode
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 20 ... 90 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- Sound level
- Measuring range 40 ... 110 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- Sound level
- Measuring range 60 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- General Technical Data
- Outputs AC signal (3.5 mm jack)
- Measuring functions HOLD, MAX, LEQ
- Measurement functions (additional information) Operating mode selection between:,- Leq ,- 1/1-octave filter measurement,- 1/3-octave filter measurement
- Connections 1/2 inch microphone
- Time evaluation fast (125 ms), slow (1 s), pulse (35 ms)
- FREQUENCY WEIGHTING A, C, Z
- Frequency 20 ... 8000 Hz
- Display type LCD with lighting
- Display size 2.2 inches
- Storage medium Internal memory
- Storage capacity of 800 records
- Memory information - Frequency octave band measurement: Automatic storage of up to 12 data groups, - Integration and statistics function: Storage of up to 800 individual measurements
- Microphone type capacitor microphone
- Interface RS232
- Standard(s) IEC 61672-1 (class II), GB/T3785.2-2010, JJG 188-2017, GB/T 3241-2014 (class II), IEC 1260-2014 (class II)
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 6 V DC
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 230 x 65 x 25 mm
- Weighs 186 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 230 x 65 x 25 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- dB (C) accuracy
1.5 dB
- Weight
186 g
- Calibration service
Incl. ISO calibration certificate
- dB SPL (A) reading range
20 - 130 dB
- dB (A) SPL reading range (min.)
20 dB
- dB (C) SPL reading range (max.)
60 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
60 dB
- Width
65 mm
- Height
25 mm
- Length
230 mm
- Features
Data logger
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812638 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-NSP 10-ICA 20 - 130 dB 20 Hz - 8000 Hz R
User & Safety Instructions
User & Safety Instructions 3812638 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-NSP 10-ICA 20 - 130 dB 20 Hz - 8000 Hz R
Description
It covers a wide range of measurement requirements through operating modes for Leq, 1/1 and 1/3-octave filter measurements. The internal memory function enables the automatic storage of up to 12 data groups for octave band measurements. In addition, up to 800 individual measurements as well as regular measurements over a period of up to 6 days can be stored. These features make sound level meters indispensable tools in the acoustics, in order to ensure the protection of people as well as the quality of rooms and products. An RS232 interface can transfer the data via the optionally available software. In addition, an AC output is available.
The sound meter complies with several standards including IEC 61672-1, GB/T3785.2-2010 and IEC 1260-2014, all in Class II, making it the ideal choice for standard compliant measurements. The sound level meter with wind protection is supplied in a practical carrying case.
This text is machine translated.
Scope of delivery
- 1 x sound meter PCE-NSP 10-ICA
- 4 x 1.5 V AAA batteries
- 1 x transport case
- 1 x ISO calibration certificate




