
Highlights & Details
PCE Instruments mini-sound level data logger PCE-SDL 1-ICA
- USB interface for data transfer
- Runs under all current Windows versions
- 129,920 points measured value memory (internal)
- Adjustable logger function for long-term recording
- NORM (normal) and PEAK mode
- Adjustable limits.
- LED display in case of over or under pressure
- A and C frequency evaluation
- Frequency range 31.5 Hz ... 8 kHz
- Adjustable measuring interval
- Time rating Fast / Slow
- Date & time
- Compact housing
- Manual and Auto start mode
- Standard IEC61672-1 Class 2
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- Accuracy 1.4 dB at 1 kHz
- General Technical Data
- Time rating slow (1 s), fast (125 ms)
- Frequency weighting C, A
- Frequency 31.5 ... 8000 Hz
- Storage capacity of 129920 records
- Storage intervals of 1 s.
- Storage intervals of up to 24 h
- Microphone type Electret capacitor
- Interface USB
- Standard(s) IEC 61672-1 (Class II)
- Tripod socket 1/4 inch
- Dimensions Diameter of microphone 1/2 inch
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply battery
- Battery 1 x 3.6 V 1/2 AA, Lithium
- Capacity 1200 mAh
- Operating conditions 0 ... 40 °C , 10 ... 90 % r.F.
- Storage conditions -10 ... 60 °C , 10 ... 75 % r.F.
- Dimensions ( L x W x H ) 145 x 28 x 25 mm
- Weight 70 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 145 x 28 x 25 mm
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- Weight
70 g
- Calibration service
Incl. ISO calibration certificate
- dB SPL (A) reading range
130 dB (max.)
- Width
28 mm
- Height
25 mm
- Length
145 mm
- Features
Data logger
- Interfaces
USB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812723 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-SDL 1-ICA 130 dB (max.) 31.5 Hz - 8000 H
User & Safety Instructions
User & Safety Instructions 3812723 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-SDL 1-ICA 130 dB (max.) 31.5 Hz - 8000 H
Description
The software provided also creates a graphic for progression display. In addition, the software offers the option to set alarm limits. A flashing LED indicates that these limit values are exceeded/undercut. The internal real-time clock with date allows the user to accurately assign the events. A special feature is the power supply of this mini sound level data logger via a long-life internal 3.6 V lithium battery. Depending on the use, the life of this battery is around a year. The stand connection and the wall bracket allow the mini sound level data logger to record data over a longer period of time.
This text is machine translated.
Scope of delivery
- 1 x mini sound level data logger PCE-SDL 1-ICA
- 1 x wind noise suppressor
- 1 x wall bracket,
- 1 x Windows® -compatible software (in English)
- 1 x 1/2 AA battery
- 1x user manual
- 1 x ISO calibration certificate






