
Highlights & Details
PCE instruments Sound level data logger PCE-SLD 10-ICA
- Further measuring range up to 130 dB
- Analog output with 4 ... 20 mA
- Data interface
- LCD display
- SD card memory up to 16 GB
- EXCEL storage
- external microphone
- Battery and mains mode
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 80 dB
- Resolution 0.1 dB
- Accuracy 1 dB at 1 kHz
- Sound level
- Measuring range 50 ... >100 dB
- Resolution 0.1 dB
- Accuracy 1 dB at 1 kHz
- Sound level
- Measuring range 80 ... 130 dB
- Resolution 0.1 dB
- Accuracy 1 dB at 1 kHz
- General Technical Data
- Analog output 4 ... 20 mA
- Measurement functions HOLD, MAX, MIN, Peak
- Time rating slow (1 s), fast (125 ms)
- Frequency weighting C, A
- Frequency 31.5 ... 8000 Hz
- Display type LCD with lighting
- Display update rate 1 x per second
- Storage medium: SD-card,
- Storage capacity: 16 GB
- Storage intervals of 5 s.
- Storage intervals of up to 1 h
- Microphone type Electret capacitor
- Interface RS232
- Operating time 30 h
- Operating time additional information 30 h at 5 s log interval
- Automatically switches off approx. 10 min.
- Dimensions Diameter of microphone: 1/2 inch, cable length of microphone: 110 cm
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Power supply 9 V / 800 mA
- Connector type for device Euro plug
- Battery 6 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Storage conditions 0 ... 50 °C , 0 ... 85 % r.F.
- Dimensions ( L x W x H ) 132 x 80 x 32 mm
- Weight 190 g
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
80 dB
ISO standards
- Dim
(L x W x H) 132 x 80 x 32 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1 dB
- dB (C) accuracy
1 dB
- Weight
190 g
- Calibration service
Incl. ISO calibration certificate
- dB SPL (A) reading range
30 - 80 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
80 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
80 dB
- Width
80 mm
- Height
32 mm
- Length
132 mm
- Features
Data logger
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812725 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-SLD 10-ICA 30 - 80 dB 31.5 Hz - 8000 Hz
User & Safety Instructions
User & Safety Instructions 3812725 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-SLD 10-ICA 30 - 80 dB 31.5 Hz - 8000 Hz
Description
The measured values are saved by the sound level data logger as an Excel file on a memory card. This has the advantage that, after measuring, the SD memory card can simply be removed from the sound level data logger and data can be evaluated without the need for an additional software. The sound level-data logger is operated by 6 x 1.5 V AAA batteries. For long-term use, an external power adapter is enclosed with the sound level data logger.
The sound level data logger is used wherever the noise level needs to be continuously monitored and a control system needs to perform further actions. For example, in a production hall, this can be the visualization of the sound level on a large display. Also, when the sound level is exceeded, windows and doors can be closed in connection with switchgear.
This text is machine translated.
Scope of delivery
- 1 x sound level data logger PCE-SLD 10-ICA
- 1 x Microphone
- 1 x Wall bracket
- 1 x memory card 4 GB
- 1 x 4 20 screw connection plugs
- 1 x power supply unit 9 V / 1 A
- 1x user manual
- 1 x ISO calibration certificate





