
Highlights & Details
PCE instruments sound level meter PCE-SLM 50-ICA
- Class 1 accuracy IEC61672-1:2013
- Frequency range: 10 Hz ... 20 kHz
- FREQUENCY RATING A, C, Z
- TIME RATING S, F, I
- Ethernet, Wi-Fi, USB type-C
- Internal memory: 8 GB
- External memory 32 GB/64 GB SD card
- Measurement parameters: LP, Lmax, lmin, Leq, Lpeak
- 4 inch TFT touch display
- PC Software
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 21 ... 143 dBA
- Resolution 0.1 dB
- Accuracy +/-1 dB @1000 Hz / +/-1.5 dB @31.5 Hz ... 8 kHz (class 1)
- General Technical Data
- Outputs AC signal (3.5 mm jack)
- Measurement functions LXY(SPL), LXeq, LXYMax, LXPeak
- Measuring functions (additional information) X = frequency evaluation: A, C, Z,Y = time evaluation: F, S, I
- Time evaluation fast (125 ms), slow (1 s), pulse (35 ms)
- FREQUENCY WEIGHTING A, C, Z
- Frequency 10 ... 20000 Hz
- LCD touchscreen display type
- Display update rate 1 x per second
- Measurement rate 48 kHz
- Storage capacity: 8 GB
- Storage capacity (additional information) Internal: 8 GB, external: Max. 64 GB SD-card
- Storage intervals of 1 s.
- Storage intervals of up to 24 h
- Microphone type capacitor microphone
- Class 1 classification
- USB-C, Ethernet, SD card port
- Standard(s) IEC 61672-1:2013, GB/T 3785.1-2010
- Operating time 17 h
- Operating time Additional information screen and Wi-Fi switched off
- Tripod socket 1/4 inch
- Menu language English (GB), English (US), Chinese
- Protection class (device) IP20
- Power supply 5 V USB
- Battery/battery 2 x 3.6 V internal , lithium-ion battery
- Capacity 6600 mAh
- Operating conditions -20 ... 60 °C , 90 % r.F.
- Storage conditions -20 ... 60 °C , 90 % r.F.
- Dimensions ( L x W x H ) 262 x 89 x 42 mm
- Weight 470 g
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
143 dB
ISO standards
- Dim
(L x W x H) 262 x 89 x 42 mm
- Display
LCD
- Max. frequency
20000 Hz
- Min. frequency
10 Hz
- Frequency range
10 Hz - 20000 Hz
- dB (A) accuracy
1 dB
- Weight
470 g
- Calibration service
Incl. ISO calibration certificate
- dB SPL (A) reading range
21 - 143 dB
- dB (A) SPL reading range (min.)
21 dB
- Width
89 mm
- Height
42 mm
- Length
262 mm
- Features
Data logger
- Interfaces
USB-C
Ethernet
SD card
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812726 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-SLM 50-ICA 21 - 143 dB 10 Hz - 20000 Hz
User & Safety Instructions
User & Safety Instructions 3812726 PCE Instruments Sound level meter Calibrated to (ISO standards) Data logger PCE-SLM 50-ICA 21 - 143 dB 10 Hz - 20000 Hz
Description
The sound level meter also has extensive connectivity: A flexible and uncomplicated data transfer is possible via Ethernet, Wi-Fi as well as USB type-C. The internal 8-GB memory as well as optionally usable SD-cards with up to 64 GB provide adequate storage capacity for extensive measurement campaigns. The high-resolution 4-inch TFT touch display provides intuitive and convenient operation. Measures such as LP, Lmax, lmin, Leq, Lpeak, LN (1-99), as well as numerous other useful functions are presented in a clear, detailed and enable a professional fine evaluation of the results of measurement with this sound level meter.
Its wide range of applications makes the sound level meter the ideal solution for monitoring ambient noise, traffic noise analysis, noise evaluation, occupational health and safety monitoring as well as airport noise monitoring.
The software included in the delivery considerably extends the functionality: It enables live data reception via Ethernet or Wi-Fi, access to stored measurement data and export of results as PDF report or CSV file. In addition, the display of the measurement parameters within the software can be freely configured, WAS allows an individual adaptation to specific analysis requirements.
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-SLM 50-ICA
- 1 x USB-C cable
- 1 x mini tripod
- 1 x PC software (in the download area)
- 1 x carry case
- 1 x 32 GB SD-card
- 1 x ISO calibration certificate




