
Highlights & Details
PCE instruments Sound Level Meter with Data logger PCE-325D-ICA
- Measuring range of 30 ... 130 dB
- Auto and manual selection of measurement range
- MEASUREMENT FUNCTIONS: HOLD, MIN, MAX.
- Adjustable data logger
- Time rating F and S.
- Frequency weighting A and C.
- Auto power-off
- PC software
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 30 ... 90 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- Sound level
- Measuring range 50 ... 110 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- Sound level
- Measuring range 70 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB (for reference conditions of 94 dB and 1 kHz)
- General Technical Data
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD
- Time evaluation fast (125 ms), slow (1 s)
- Frequency weighting A, C
- Frequency 31.5 ... 8000 Hz
- Display type LCD
- Display update rate 500 ms
- Storage medium Internal memory
- Memory capacity: 32000 values
- Storage intervals of 1 s.
- Storage intervals of up to 24 h
- Microphone type Electret capacitor
- Interface Micro-USB
- Standard(s) IEC 61672-1 (Class II)
- Automatically switches off approx. 3 min.
- Menu language English (US)
- Protection class (device) IP52
- Power supply 5V/DC
- Capacity 2500 mAh
- Operating conditions -10 ... 50 °C , 0 ... 80 % r.F.
- Storage conditions -20 ... 50 °C , 0 ... 80 % r.F.
- Dimensions ( L x W x H ) 248 x 90 x 35 mm
- Weighs 307 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 248 x 90 x 35 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- Weight
307 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
90 mm
- Height
35 mm
- Length
248 mm
- Features
Data logger
- Interfaces
Micro USB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812412 PCE Instruments Sound level meter Calibrated to (ISO standards) PCE-325D-ICA 30 - 130 dB 31.5 Hz - 8000 Hz Micro USB
User & Safety Instructions
User & Safety Instructions 3812412 PCE Instruments Sound level meter Calibrated to (ISO standards) PCE-325D-ICA 30 - 130 dB 31.5 Hz - 8000 Hz Micro USB
Description
The user can select between the frequency ratings A and C as well as the time ratings "Fast" and "Slow" by pressing a button. Before starting the recording mode, the sound level meter with a data logger must be connected to a PC via a micro-USB port and the parameters configured with the PC software. The storage interval, the number of measured values and also the starting point of the data logger can be set. With this function, up to 32000 measured values can be recorded. The interval can be set in steps from 1s to max. 24h on the sound level meter with data logger.
The sound level meter with data logger has the functions MIN, MAX and HOLD. In addition, the device switches off automatically after about 3 minutes of inactivity, to extend the battery life. The "AUTO Power Off" function can also be deactivated. The sound level meter is charged via the micro-USB interface and is delivered in a practical case for transport.
This text is machine translated.
Scope of delivery
- 1 x sound level meter with data logger PCE-325D-ICA
- 1 x micro USB cable
- 1 x Service case
- 1x user manual
- 1 x ISO calibration certificate





