
Highlights & Details
PCE instruments sound meter PCE-ASM 10-ICA
- Measurement ranges can be set
- Measuring functions HOLD, MAX
- Time rating: F and S.
- FREQUENCY RATING A, C, Z
- Battery and mains mode
- Display brightness can be set
- Incl. ISO calibration certificate
Technical specifications
- Sound level
- Measuring range 20 ... 90 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- Sound level
- Measuring range 40 ... 110 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- Sound level
- Measuring range 60 ... 130 dB
- Resolution 0.1 dB
- Accuracy ±1.5 dB
- General Technical Data
- Analogue output AC
- Measuring functions HOLD, MAX
- Connections 1/2 inch microphone
- Time evaluation fast (125 ms), slow (1 s)
- FREQUENCY WEIGHTING A, C, Z
- Frequency 20 ... 8000 Hz
- Display type LCD with lighting
- Display size 2.2 inches
- Microphone type capacitor microphone
- Interface RS232
- Standard(s) IEC 61672-1 (class II), GB/T3785.2-2010, JJG 188-2017
- Tripod socket 3/8 inch
- Menu language English (US), English (GB)
- Protection class (device) IP20
- Voltage supply: 6 V DC
- Battery 4 x 1.5 V AAA battery , alkaline-manganese
- Capacity 1200 mAh
- Operating conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Storage conditions -10 ... 50 °C , 0 ... 90 % r.F.
- Dimensions ( L x W x H ) 230 x 65 x 25 mm
- Weighs 181 g.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
ISO standards
- Dim
(L x W x H) 230 x 65 x 25 mm
- Display
LCD
Digital
- Max. frequency
8000 Hz
- Min. frequency
20 Hz
- Frequency range
20 Hz - 8000 Hz
- dB (A) accuracy
1.5 dB
- Weight
181 g
- Calibration service
Sound level / acoustic measurement in dB
- dB SPL (A) reading range
20 - 130 dB
- dB (A) SPL reading range (min.)
20 dB
- dB (C) SPL reading range (max.)
20 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
20 dB
- Width
65 mm
- Height
25 mm
- Length
230 mm
- Interfaces
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3812439 PCE Instruments Sound level meter Calibrated to (ISO standards) PCE-ASM 10-ICA 20 - 130 dB 20 Hz - 8000 Hz
User & Safety Instructions
User & Safety Instructions 3812439 PCE Instruments Sound level meter Calibrated to (ISO standards) PCE-ASM 10-ICA 20 - 130 dB 20 Hz - 8000 Hz
Description
The sound measuring device is operated with four AAA batteries, but can also be operated via an external power supply with 6 V, WAS offers the advantage that it can be used flexibly and mobile and at the same time enables longer measurement times.
The measurement results are displayed either as numerical values or as a bar display on a 2.2 inch LCD screen. Our sound level meter has measurement functions such as HOLD and MAX and is equipped with a condenser microphone. The device conforms to JJJG 188-2017 and IEC 61672-1 (class II) and GB/T3785.2-2010 standards.
The sound measuring device is used to measure volume in different environments, e.g. for monitoring the ambient noise in cities, industrial areas or at the workplace to comply with noise protection regulations. It is also used in building acoustics as well as at events and in music production for the evaluation of sound insulation and sound quality. In industry, it is used for product tests to control the noise emission of machinery.
This text is machine translated.
Scope of delivery
- 1 x sound meter PCE-ASM 10-ICA
- 4 x 1.5 V AAA batteries
- 1 x transport case
- 1 x ISO calibration certificate




