
Highlights & Details
Technical specifications
- Product type
Sound level meter
- Reading type
Frequency
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
143 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 262 x 59 x 42 mm
- Display
Digital
- Max. frequency
20 kHz
- Min. frequency
10 Hz
- Frequency range
10 Hz - 20 kHz
- dB (A) accuracy
1 dB
- dB (C) accuracy
1 dB
- Weight
470 g
- dB SPL (A) reading range
21 - 143 dB
- dB (A) SPL reading range (min.)
21 dB
- dB (C) SPL reading range (max.)
21 - 143 dB
- dB (C) SPL reading range (max.)
143 dB
- dB SPL (C) reading range (min.)
21 dB
- Width
59 mm
- Height
42 mm
- Length
262 mm
- Features
Colour display
- Interfaces
Ethernet
SD card
USB-C
Documents & Downloads
Datasheet
Datasheet 3594498 PCE Instruments Sound level meter Colour display PCE-SLM 50 21 - 143 dB 10 Hz - 20 kHz Ethernet, SD card, USB-C
User & Safety Instructions
User & Safety Instructions 3594498 PCE Instruments Sound level meter Colour display PCE-SLM 50 21 - 143 dB 10 Hz - 20 kHz Ethernet, SD card, USB-C
















