
Technical specifications
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 267 x 90 x 35 mm
- Display
LCD
- Max. frequency
20000 Hz
- Min. frequency
10 Hz
- Frequency range
10 Hz - 20000 Hz
- dB (A) accuracy
1 dB
- Weight
385 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
90 mm
- Height
35 mm
- Length
267 mm
- Features
Data logger
- Interfaces
USB-C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3811973 PCE Instruments Sound level meter Data logger 30 - 130 dB 10 Hz - 20000 Hz USB-C
User & Safety Instructions
User & Safety Instructions 3811973 PCE Instruments Sound level meter Data logger 30 - 130 dB 10 Hz - 20000 Hz USB-C









