
Highlights & Details
PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-TSM 5
- Large LCD display
- Noise lights
- Optical signaling with three-color display
- Acoustic alarm in 6 languages
- Limiting values can be selected freely
- Battery or mains operation
- Audio output
- IR remote control
- Memory Function
- Standing or wall unit
Technical specifications
- Sound level
- Measuring range 35 dB ... 135 dB
- Resolution 0.1 dB
- Accuracy ±2 dB
- General Technical Data
- MEASUREMENT FUNCTIONS MIN, MAX, HOLD, ALARM
- Frequency 31.5 ... 8000 Hz
- Frequency weighting A
- Display type LCD with lighting
- Display update rate 2 x per second
- Memory capacity (additional information) 15 seconds audio and sound level
- Microphone type Electret capacitor
- Interface 3.5 mm jack
- Operating time 60 h
- Audio alarm mode: Voice output in German, English, Spanish, French, Japanese, Chinese, Optical: display background green, yellow, red
- Menu language English
- Protection class (device) IP20
- Power supply 9V DC, 1000mA
- Connector type for device Euro plug
- Weight 490 g.
- Height 197 mm
- Depth 49 mm
- Operating conditions -20 ... 60 °C , 10 ... 90 % r.F.
- Storage conditions -20 ... 60 °C , 10 ... 75 % r.F.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
135 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 197 x 230 x 197 mm
- Display
LCD
- Max. frequency
8000 Hz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8000 Hz
- dB (A) accuracy
2 dB
- Weight
490 g
- dB SPL (A) reading range
35 - 135 dB
- dB (A) SPL reading range (min.)
35 dB
- dB (C) SPL reading range (max.)
35 - 135 dB
- dB (C) SPL reading range (max.)
135 dB
- dB SPL (C) reading range (min.)
35 dB
- Width
230 mm
- Height
197 mm
- Length
197 mm
- Features
Data logger
Colour display
- Interfaces
Jack plug 3.5 mm
Documents & Downloads
Datasheet
Datasheet 3324709 PCE Instruments Sound level meter Data logger, Colour display PCE-TSM 5 35 - 135 dB 31.5 Hz - 8000 Hz Jack plug 3.5 mm
User & Safety Instructions
User & Safety Instructions 3324709 PCE Instruments Sound level meter Data logger, Colour display PCE-TSM 5 35 - 135 dB 31.5 Hz - 8000 Hz Jack plug 3.5 mm
Description
In addition to the visual displays, the noise meter provides an audible alarm that can be configured in six different languages. This multilingualism guarantees a broad international applicability.
A further advantage is the possibility to set the limit values on the noise meter individually. Users can adjust the visual and audible warning limits according to their specific requirements and local conditions.
The integrated memory of the noise detector has a capacity of 15 seconds and stores the audio and sound data. An audio output allows the user to record or process the measured sound level data externally. The noise level meter can be operated both in battery and mains mode.
With the IR-remote control the most important functions of the noise meter can be operated remotely even in working environments with limited access or difficult conditions.
The flexible use as a standing or wall unit makes this noise meter adaptable for most different application scenarios. This versatility and innovative equipment make this noise meter a useful tool in areas such as schools, kindergartens, conference rooms and rooms with similar use.
The noise lights are an innovative device to raise awareness of noise levels in working and learning environments and to improve the acoustic climate. With its advanced technology and user-friendliness, the noise level is an indispensable tool for anyone who attaches importance to a healthy and productive acoustic climate.
Using an easy-to-understand traffic light system with the colors green, yellow and red, users can see at a glance whether the current noise level is acceptable or too loud.
The traffic lights can be quickly integrated into existing premises without any technical effort. The sound level is continuously recorded and analyzed with highly sensitive sensors. The sensitivity of the measurement can be adapted to the specific requirements of the respective environment. Low energy consumption guarantees continuous operation without frequent maintenance cycles.
For technical laboratories, classrooms, offices, or workshops, the noise lights help to ensure peace of mind that promotes concentration. Long-term high noise levels are harmful to health. The noise light helps to prevent hearing damage and to reduce the stress level. Users are motivated to rethink and adjust their own noise behavior, WAS contributes to a more pleasant overall climate.
The noise light is the ideal companion when it comes to increasing the concentration and well-being of staff and students. In technical occupations where precision is essential, it supports the quality of the work and contributes to increased effectiveness. Educational institutions benefit from a quieter learning environment that has the potential to significantly improve learning outcomes. The investment in a noise light shows not only a commitment to the health and well-being of all, but also to the optimization of working and learning conditions through the use of innovative tools.
This text is machine translated.
Features
- Three-color display
- Optical and acoustic alarm
Scope of delivery
- 1 x sound level monitor PCE-TSM 5
- 1 x plug power supply 9 V 1 A
- 1x remote control
- 1 x Screwdriver
- 6 x battery 1.5 V AA
- 1x user manual
- 1 x fixing material
















