
Highlights & Details
Sound level meter PCE-322ALEQ
- Measuring range 30 ... 130 dB
- Resolution 0.1 dB
- USB interface for data transfer
- 32700 measured values can be stored
- Fast and slow time evaluation
- Date & time
- Robust ABS plastic housing
- Large LCD
- LEQ calculation via software
Technical specifications
- Noise levels Low 30 ... 80 dB medium 50 ... >100 dB High 80... 130 dB Car 30 ... 130 dB Dynamic range: 50 dB Display 4-digit LCD Resolution 0.1 dB Accuracy ±1.4 dB Display update 2 x per second Frequency 31.5 Hz ... 8 kHz Storage capacity 32700 values Storage interval adjustable from 1 ... 59 seconds Frequency evaluation A and C. Time evaluation fast (125 ms) slow (1 sec.) Microphone type Electret condenser FUNCTIONS MIN, MAX, HOLD, ALARM Analogue output. AC/DC HeadphonesData interface USB Automatically switches off after 15 minutes of inactivity Operating conditions 0 ... +40 °C,< 90 % RH Storage conditions -10 ... +60 °C, 10 ... 75 % r.F. Operating supply 9 V block battery (for approx. 30 h continuous operation) Mains current Dimensions 280 x 95 x 45 mm Weight approx. 329 g standard IEC 61672-1 (class II)
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
80 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 95 x 45 x 280 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
1.4 dB
- Weight
329 g
- dB SPL (A) reading range
30 - 80 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
80 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
80 dB
- Width
45 mm
- Height
280 mm
- Length
95 mm
- Features
Data logger
- Interfaces
USB
Documents & Downloads
Datasheet
Datasheet 2452253 PCE Instruments Sound level meter Data logger PCE-322ALEQ 30 - 80 dB 31.5 Hz - 8 kHz USB
User & Safety Instructions
User & Safety Instructions 2452253 PCE Instruments Sound level meter Data logger PCE-322ALEQ 30 - 80 dB 31.5 Hz - 8 kHz USB
Description
This text is machine translated.
Scope of delivery
- 1 x sound level meter PCE-322ALEQ
- 1 x PCE-SOFT-LEQ software (LEQ calculation) + instructions + license key
- 1 x wind noise suppressor
- 1 x interface cable
- 1 x mini tripod
- 1 x calibration screwdriver
- 1 x battery
- 1 x power supply
- 1 x carrying case
- 1x user manual
- Important! The LEQ value is only calculated by the software after the data transfer from the device to the PC or laptop!














