
Highlights & Details
Sound level meter PCE-323 with Bluetooth interface
- Accuracy class 2Measuring range 30 ... 130 dBVarious noise levelsBluetooth interface with free appBattery and mains operation Frequency evaluation A and C.
Technical specifications
- Noise areas car 30 ... 130 dB, High 80 ... 130 dB, medium 50 ... 100 dB Low 30 ... 80 dBDynamic range: 50 dBResolution 0.1 dBAccuracy ±1.4 dB (under reference conditions @ 94 dB, 1 kHz), accuracy class IEC61672-1 class 2Frequency range 31.5 Hz...8 kHzTime Rating FAST (125 ms), SLOW (1 sec)Frequency evaluation A and C.Microphone type 1/2" electret capacitorDisplay: 4-digit LCD with backlight, display update 2 HzData memory 32700 measured valuesStorage interval 1 ... 59 secondsAnalogueue output via 1 Vrms/dB AC (Impedance 100)3.5 mm jack connection 10 mV/dB DC (Impedance 1k)Data interface USB, Bluetooth 4.0Holder 3/8" connectionFUNCTIONS MIN, MAX, HOLDIndicates noise levels above or belowSwitch off automatically after approx. 15 minutes of inactivityVoltage supply with 9 V batteryMains operation Primary: 100 ... 240 V AC, 50 / 60 HZ, 0.2 A, SECONDARY: 9 V DC, 0.5 A.Operating conditions 0 ... +40 °C, 10 ... 90 % RH, non-condensing <, altitude 2000 m.Storage conditions -10 ... +60 °C, 10 ... 75 % RH, non-condensingDimensions 278 x 76 x 50 mmWeight 350 g
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 76 x 50 x 278 mm
- Display
LCD
- Max. frequency
8 kHz
- Min. frequency
30 Hz
- Frequency range
30 Hz - 8 kHz
- dB (A) accuracy
1.4 dB
- dB (C) accuracy
1.4 dB
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
30 - 130 dB
- dB (C) SPL reading range (max.)
130 dB
- dB SPL (C) reading range (min.)
30 dB
- Width
50 mm
- Height
278 mm
- Length
76 mm
- Features
Data logger
- Interfaces
USB
Bluetooth®
Documents & Downloads
Datasheet
Datasheet 2620688 PCE Instruments Sound level meter Data logger PCE-323 30 - 130 dB 30 Hz - 8 kHz USB , Bluetooth®
User & Safety Instructions
User & Safety Instructions 2620688 PCE Instruments Sound level meter Data logger PCE-323 30 - 130 dB 30 Hz - 8 kHz USB , Bluetooth®
Description
This text is machine translated.
Scope of delivery
- 1 x Bluetooth industrial safety meter PCE-323 1 x mini tripod 1 x screwdriver 1 x software CD 1 x carrying case 1 x 9 V battery 1x user manual

















